There are multiple types and grades of thermocouple wire. Each type of thermocouple wire has a specific combination of metal alloys. This combination is what defines the type of thermocouple. For example, a type K thermocouple is made when a wire of Nickel-Chromium is welded to a wire of Nickel-Alumel. The grade of the wire is dependent not only on the combination of alloys used, but also on the purity of those alloys. These are used to manufacture the thermocouple probes.
10m Thermocouple Wire:
4,423 Products FoundView
Buyer
Engineer
Manufacturer
Cable Shielding
Thermocouple Wire Type
No. of Cores
Length - Imperial
Measured Temperature Min
No. of Pairs
Length - Metric
Measured Temperature Max
No. of Max Strands x Strand Size
Sensor Body Material
Lead Length - Imperial
Wire Gauge
Reel Length (Imperial)
Reel Length (Metric)
Conductor Area CSA
Lead Length - Metric
Jacket Colour
Probe Length - Imperial
Conductor Type
Colour Code Standard
Probe Length - Metric
Conductor Material
Insulation
Probe Diameter - Imperial
Jacket Material
Probe Diameter - Metric
Operating Temperature Min
External Diameter
Operating Temperature Max
Thermocouple Termination
Product Range
Thermocouple Wire Standard
Thermocouple Shielding
Packaging
No Filter(s) Applied
0 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ CHF 58.570 | Min: 1 / Mult: 1 | - | J | - | 164ft | - | - | 50m | - | 7 x 0.2mm | - | - | - | - | - | 0.219mm² | - | - | - | Stranded | IEC | - | - | PVC (Polyvinylchloride) | - | - | - | -10°C | - | 105°C | - | Type J | - | - | |||||
Each | 1+ CHF 304.660 | Min: 1 / Mult: 1 | - | JX | - | 200ft | - | - | 60.96m | - | Solid | - | - | 16AWG | - | - | - | - | - | - | Solid | ANSI | - | - | PVC (Polyvinylchloride) | - | - | - | 0°C | - | 105°C | - | EXPP Series | - | - | |||||
1 Foot | 1+ CHF 7.770 | Min: 1 / Mult: 1 | - | KX | - | - | - | - | - | - | Solid | - | - | 20AWG | - | - | - | - | - | - | Solid | ANSI | - | - | PVC (Polyvinylchloride) | - | - | - | 0°C | - | 105°C | - | - | - | - | |||||
Each | 1+ CHF 225.910 | Min: 1 / Mult: 1 | - | J | - | 500ft | - | - | 152.4m | - | Solid | - | - | 30AWG | - | - | - | - | - | - | Solid | ANSI | - | - | Glass Braided | - | - | - | 0°C | - | 320°C | - | GG Series | - | - | |||||
Reel of 1 Reel | 1+ CHF 12.720 | Min: 1 / Mult: 1 | - | K | - | 32.8ft | - | - | 10m | - | 1 x 0.2mm | - | - | - | - | - | 0.032mm² | - | - | - | Stranded | IEC | - | - | Fiberglass | - | - | - | -60°C | - | 350°C | - | - | - | - | |||||
Reel of 1 Reel | 1+ CHF 177.850 | Min: 1 / Mult: 1 | - | K | - | 328ft | - | - | 100m | - | 1 x 0.315mm | - | - | - | - | - | 0.078mm² | - | - | - | Stranded | IEC | - | - | PTFE (Polytetrafluoroethylene) | - | - | - | -75°C | - | 260°C | - | - | - | - | |||||
1 Foot | 1+ CHF 10.900 | Min: 1 / Mult: 1 | - | TX | - | - | - | - | - | - | 7 x 32AWG | - | - | 24AWG | - | - | - | - | - | - | Stranded | ANSI | - | - | PVC (Polyvinylchloride) | - | - | - | 0°C | - | 105°C | - | - | - | - | |||||
Each | 1+ CHF 50.360 | Min: 1 / Mult: 1 | - | T | - | 100ft | - | - | 30.48m | - | Solid | - | - | 36AWG | - | - | - | - | - | - | Solid | ANSI | - | - | PFA | - | - | - | 0°C | - | 150°C | - | TF Series | - | - | |||||
Each | 1+ CHF 188.790 | Min: 1 / Mult: 1 | - | K | - | 328ft | - | - | 100m | - | 1 x 0.508mm | - | - | - | - | - | 0.203mm² | - | - | - | Stranded | IEC | - | - | Fiberglass | - | - | - | -60°C | - | 350°C | - | - | - | - | |||||
Each | 1+ CHF 79.390 5+ CHF 69.480 10+ CHF 57.570 25+ CHF 51.610 50+ CHF 47.640 | Min: 1 / Mult: 1 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 0.219mm² | - | - | - | Stranded | IEC | - | - | Fiberglass | - | - | - | -60°C | - | 350°C | - | - | - | - | |||||
Each | 1+ CHF 11.120 10+ CHF 9.730 25+ CHF 8.060 50+ CHF 7.230 100+ CHF 6.670 | Min: 1 / Mult: 1 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 0.078mm² | - | - | - | Stranded | IEC | - | - | Fiberglass | - | - | - | -60°C | - | - | - | - | - | - | |||||
Each | 1+ CHF 34.950 5+ CHF 30.080 10+ CHF 25.220 25+ CHF 20.350 50+ CHF 18.920 | Min: 1 / Mult: 1 | - | K | - | 32.8ft | - | - | 10m | - | 7 x 0.2mm | - | - | - | - | - | 0.219mm² | - | - | - | Stranded | IEC | - | - | PVC (Polyvinylchloride) | - | - | - | -10°C | - | 105°C | - | Type K | - | - | |||||
Each | 1+ CHF 49.610 5+ CHF 44.700 10+ CHF 42.170 25+ CHF 41.320 50+ CHF 40.480 | Min: 1 / Mult: 1 | - | K | - | 82ft | - | - | 25m | - | 1 x 0.2mm | - | - | - | - | - | 0.032mm² | - | - | - | Stranded | IEC | - | - | PTFE (Polytetrafluoroethylene) | - | - | - | -75°C | - | 250°C | - | Type K | - | - | |||||
Each | 1+ CHF 104.900 5+ CHF 99.900 10+ CHF 94.900 25+ CHF 89.900 50+ CHF 80.150 | Min: 1 / Mult: 1 | - | K | - | 164ft | - | - | 50m | - | 7 x 0.2mm | - | - | - | - | - | 0.219mm² | - | - | - | Stranded | IEC | - | - | PVC (Polyvinylchloride) | - | - | - | -10°C | - | 105°C | - | Type K | - | - | |||||
Reel of 1 Reel | 1+ CHF 61.890 5+ CHF 60.850 10+ CHF 59.830 25+ CHF 58.790 50+ CHF 49.690 | Min: 1 / Mult: 1 | - | K | - | 164ft | - | - | 50m | - | 1 x 0.2mm | - | - | - | - | - | 0.032mm² | - | - | - | Stranded | IEC | - | - | PTFE (Polytetrafluoroethylene) | - | - | - | -75°C | - | 250°C | - | Type K | - | - | |||||
Reel of 100 Reel | 1+ CHF 206.250 5+ CHF 195.920 10+ CHF 185.620 25+ CHF 181.910 50+ CHF 178.200 | Min: 1 / Mult: 1 | - | K | - | 328ft | - | - | 100m | - | 7 x 0.2mm | - | - | - | - | - | 0.219mm² | - | - | - | Stranded | IEC | - | - | PVC (Polyvinylchloride) | - | - | - | -10°C | - | 105°C | - | - | - | - | |||||
Each | 1+ CHF 97.580 5+ CHF 85.390 10+ CHF 70.750 25+ CHF 63.430 50+ CHF 58.550 | Min: 1 / Mult: 1 | - | K | - | 82ft | - | - | 25m | - | 7 x 0.2mm | - | - | - | - | - | 0.219mm² | - | - | - | Stranded | IEC | - | - | PTFE (Polytetrafluoroethylene) | - | - | - | -75°C | - | 250°C | - | Type K | - | - | |||||
Reel of 100 Reel | 1+ CHF 110.300 5+ CHF 99.260 10+ CHF 93.770 25+ CHF 91.890 50+ CHF 90.020 | Min: 1 / Mult: 1 | - | J | - | 328ft | - | - | 100m | - | 7 x 0.2mm | - | - | - | - | - | 0.219mm² | - | - | - | Stranded | IEC | - | - | PVC (Polyvinylchloride) | - | - | - | -10°C | - | 105°C | - | - | - | - | |||||
Reel of 1 Reel | 1+ CHF 124.660 5+ CHF 122.590 10+ CHF 120.510 25+ CHF 118.430 50+ CHF 100.100 | Min: 1 / Mult: 1 | - | K | - | 328ft | - | - | 100m | - | 1 x 0.2mm | - | - | - | - | - | 0.032mm² | - | - | - | Stranded | IEC | - | - | PTFE (Polytetrafluoroethylene) | - | - | - | -75°C | - | 250°C | - | Type K | - | - | |||||
Each | 1+ CHF 22.860 10+ CHF 21.370 25+ CHF 18.360 50+ CHF 16.980 100+ CHF 15.980 | Min: 1 / Mult: 1 | - | K | - | 32.8ft | - | - | 10m | - | 7 x 0.2mm | - | - | - | - | - | 0.219mm² | - | - | - | Stranded | IEC | - | - | PVC (Polyvinylchloride) | - | - | - | -10°C | - | 105°C | - | Type K | - | - | |||||
Each | 1+ CHF 30.300 5+ CHF 29.800 10+ CHF 29.300 25+ CHF 28.790 50+ CHF 24.340 | Min: 1 / Mult: 1 | - | J | - | 82ft | - | - | 25m | - | 1 x 0.2mm | - | - | - | - | - | 0.032mm² | - | - | - | Stranded | IEC | - | - | PTFE (Polytetrafluoroethylene) | - | - | - | -75°C | - | 250°C | - | Type J | - | - | |||||
Each | 1+ CHF 149.510 5+ CHF 147.020 10+ CHF 144.530 25+ CHF 142.040 50+ CHF 120.050 | Min: 1 / Mult: 1 | - | K | - | 164ft | - | - | 50m | - | 7 x 0.2mm | - | - | - | - | - | 0.219mm² | - | - | - | Stranded | IEC | - | - | PVC (Polyvinylchloride) | - | - | - | -10°C | - | 105°C | - | - | - | - | |||||
Each | 1+ CHF 10.720 10+ CHF 9.380 25+ CHF 7.770 50+ CHF 6.970 100+ CHF 6.430 | Min: 1 / Mult: 1 | - | J | - | 32.8ft | - | - | 10m | - | 7 x 0.2mm | - | - | - | - | - | 0.219mm² | - | - | - | Stranded | IEC | - | - | PVC (Polyvinylchloride) | - | - | - | -10°C | - | 105°C | - | Type J | - | - | |||||
Each | 1+ CHF 29.490 5+ CHF 28.010 10+ CHF 26.550 25+ CHF 26.010 50+ CHF 25.480 | Min: 1 / Mult: 1 | - | RTD | - | 32.8ft | - | - | 10m | - | 7 x 0.2mm | - | - | - | - | - | 0.219mm² | - | - | - | Stranded | IEC | - | - | PVC (Polyvinylchloride) | - | - | - | -10°C | - | 80°C | - | - | - | - | |||||
Each | 1+ CHF 63.540 | Min: 1 / Mult: 1 | - | K | - | 100ft | - | - | 30.5m | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | TF | - | - |