Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLABFACILITY
Manufacturer Part NoWK-150/10M (IEC)
Order Code7082307
Product RangeType K
Also Known AsWK-150-D
Technical Datasheet
188 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 28.270 |
10+ | CHF 26.590 |
25+ | CHF 24.910 |
50+ | CHF 22.270 |
100+ | CHF 21.820 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 28.27 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLABFACILITY
Manufacturer Part NoWK-150/10M (IEC)
Order Code7082307
Product RangeType K
Also Known AsWK-150-D
Technical Datasheet
Thermocouple Wire TypeK
Length - Imperial32.8ft
Length - Metric10m
No. of Max Strands x Strand Size7 x 0.2mm
Wire Gauge-
Conductor Area CSA0.219mm²
Conductor TypeStranded
Colour Code StandardIEC
InsulationPVC (Polyvinylchloride)
Operating Temperature Min-10°C
Operating Temperature Max105°C
Product RangeType K
SVHCNo SVHC (21-Jan-2025)
Product Overview
The WK-150/10M (IEC) is a 10m green/white 2-conductor Type-K thermocouple extension and compensating cable, made of green PVC jacket, meets IEC standard. The extension cable has a temperature vs EMF relationship to an appropriate standard over the complete temperature range. It can, therefore, be used for producing a thermocouple junction and for joining thermocouples to their measuring instruments.
- CPR: Not Yet Qualified
- Waterproof and very flexible
- Tolerance Class 2
Applications
Automation & Process Control, Sensing & Instrumentation
Technical Specifications
Thermocouple Wire Type
K
Length - Metric
10m
Wire Gauge
-
Conductor Type
Stranded
Insulation
PVC (Polyvinylchloride)
Operating Temperature Max
105°C
SVHC
No SVHC (21-Jan-2025)
Length - Imperial
32.8ft
No. of Max Strands x Strand Size
7 x 0.2mm
Conductor Area CSA
0.219mm²
Colour Code Standard
IEC
Operating Temperature Min
-10°C
Product Range
Type K
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90259000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.15