Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLABFACILITY
Manufacturer Part NoWK-074/50M (IEC)
Order Code7086143
Also Known AsWK-359-D
Technical Datasheet
23 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 149.510 |
5+ | CHF 147.020 |
10+ | CHF 144.530 |
25+ | CHF 142.040 |
50+ | CHF 120.050 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 149.51 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLABFACILITY
Manufacturer Part NoWK-074/50M (IEC)
Order Code7086143
Also Known AsWK-359-D
Technical Datasheet
Thermocouple Wire TypeK
Length - Imperial164ft
Length - Metric50m
No. of Max Strands x Strand Size7 x 0.2mm
Wire Gauge-
Conductor Area CSA0.219mm²
Conductor TypeStranded
Colour Code StandardIEC
InsulationPVC (Polyvinylchloride)
Operating Temperature Min-10°C
Operating Temperature Max105°C
Product Range-
Product Overview
The WK-074/50M (IEC) is a 50m shielded Extension Cable with PVC insulated and screened construction, + green/- white cores and green jacket, 7/0.2mm stranded conductor. This cable features twisted cores and screened for reduced electrical noise. Conductors PVC insulated and twisted together, aluminium Mylar® tape screen and drain wire, overall PVC sheath. Suitable for use with K-type thermocouple.
- PVC insulated & screened
- Twisted cores & screened construction for reduced electrical noise
- Conductors PVC insulated and twisted together, aluminium Mylar® tape screen & drain wire, overall PVC sheath
- General purpose cable both waterproof and flexible
- Stranded 7/0.2mm conductors
- Tolerance Class 2
- -10 to 105°C Insulation rating
- Colour code (cores & jacket) to IEC-584-3
Applications
Sensing & Instrumentation
Technical Specifications
Thermocouple Wire Type
K
Length - Metric
50m
Wire Gauge
-
Conductor Type
Stranded
Insulation
PVC (Polyvinylchloride)
Operating Temperature Max
105°C
SVHC
No SVHC (21-Jan-2025)
Length - Imperial
164ft
No. of Max Strands x Strand Size
7 x 0.2mm
Conductor Area CSA
0.219mm²
Colour Code Standard
IEC
Operating Temperature Min
-10°C
Product Range
-
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90259000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.34