Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLABFACILITY
Manufacturer Part NoWK-351/10M (IEC)
Order Code7085930
Also Known AsWK-351-D
Technical Datasheet
33 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 16.830 |
10+ | CHF 15.830 |
25+ | CHF 14.830 |
50+ | CHF 13.250 |
100+ | CHF 12.980 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 16.83 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLABFACILITY
Manufacturer Part NoWK-351/10M (IEC)
Order Code7085930
Also Known AsWK-351-D
Technical Datasheet
Conductor Area CSA0.078mm²
Conductor TypeStranded
Colour Code StandardIEC
InsulationFiberglass
Operating Temperature Min-60°C
Product Overview
- CPR: Not Yet Qualified
- Glass fibre insulated extension cable
- Flat pair construction
- Solid 1/0.3mm conductors
- Good temperature resistance but not suitable where fluids are present
- Tolerance Class 2 to IEC-584
- Insulation rating -60°C to 350°C (short periods up to 400°C)
- Colour code (cores & jacket) to IEC-584-3
Technical Specifications
Conductor Area CSA
0.078mm²
Colour Code Standard
IEC
Operating Temperature Min
-60°C
Conductor Type
Stranded
Insulation
Fiberglass
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90259000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.038