Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLABFACILITY
Manufacturer Part NoWK-150/50M (IEC)
Order Code7082319
Product RangeType K
Also Known AsWK-150-D
Technical Datasheet
79 In Stock
60 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 127.400 |
5+ | CHF 112.230 |
10+ | CHF 100.290 |
25+ | CHF 98.290 |
50+ | CHF 96.280 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 127.40 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLABFACILITY
Manufacturer Part NoWK-150/50M (IEC)
Order Code7082319
Product RangeType K
Also Known AsWK-150-D
Technical Datasheet
Thermocouple Wire TypeK
Length - Imperial164ft
Length - Metric50m
No. of Max Strands x Strand Size7 x 0.2mm
Wire Gauge-
Conductor Area CSA0.219mm²
Conductor TypeStranded
Colour Code StandardIEC
InsulationPVC (Polyvinylchloride)
Operating Temperature Min-10°C
Operating Temperature Max105°C
Product RangeType K
SVHCNo SVHC (21-Jan-2025)
Product Overview
The WK-150/50M (IEC) is a 50m 2-core thermocouple K Unscreened Cable with 7/0.2mm conductors laid flat PVC insulated and overall PVC sheath. The round general purpose cable is both waterproof and very flexible.
- CPR: Not Yet Qualified
- Tolerance class-2
- -10 to 105°C Insulation rating
Applications
Industrial
Technical Specifications
Thermocouple Wire Type
K
Length - Metric
50m
Wire Gauge
-
Conductor Type
Stranded
Insulation
PVC (Polyvinylchloride)
Operating Temperature Max
105°C
SVHC
No SVHC (21-Jan-2025)
Length - Imperial
164ft
No. of Max Strands x Strand Size
7 x 0.2mm
Conductor Area CSA
0.219mm²
Colour Code Standard
IEC
Operating Temperature Min
-10°C
Product Range
Type K
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90259000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.74