Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLABFACILITY
Manufacturer Part NoWK-302/25M (IEC)
Order Code7085904
Product RangeType K
Also Known AsWK-302-D
Technical Datasheet
33 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 97.580 |
5+ | CHF 85.390 |
10+ | CHF 70.750 |
25+ | CHF 63.430 |
50+ | CHF 58.550 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 97.58 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLABFACILITY
Manufacturer Part NoWK-302/25M (IEC)
Order Code7085904
Product RangeType K
Also Known AsWK-302-D
Technical Datasheet
Thermocouple Wire TypeK
Length - Imperial82ft
Length - Metric25m
No. of Max Strands x Strand Size7 x 0.2mm
Wire Gauge-
Conductor Area CSA0.219mm²
Conductor TypeStranded
Colour Code StandardIEC
InsulationPTFE (Polytetrafluoroethylene)
Operating Temperature Min-75°C
Operating Temperature Max250°C
Product RangeType K
Product Overview
WK-302/25M (IEC) is an IEC Type K PTFE insulated flat pair thermocouple cable/wire.
- 25m length
- 7/0.2mm strand size
- Good mechanical strength and flexibility
- Resistant to oils, acids adverse agents and fluids
- Green outer cable colour, green (+) and white (-) inner cable colour
- Temperature range from -75°C to 260°C
- Nickel chromium + conductor and nickel aluminium - conductor
Technical Specifications
Thermocouple Wire Type
K
Length - Metric
25m
Wire Gauge
-
Conductor Type
Stranded
Insulation
PTFE (Polytetrafluoroethylene)
Operating Temperature Max
250°C
SVHC
No SVHC (21-Jan-2025)
Length - Imperial
82ft
No. of Max Strands x Strand Size
7 x 0.2mm
Conductor Area CSA
0.219mm²
Colour Code Standard
IEC
Operating Temperature Min
-75°C
Product Range
Type K
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.26