Radial Leaded Power Inductors:

1,525 Products Found
Our Radial Leaded Power Inductors include the following product ranges from various manufacturers:Coilcraft offers magnetically shielded inductors which minimize EMI while balancing small size with low DC resistance and high current ratings. Perfect as power chokes and for eliminating noise in power supplies in automotive, commercial, industrial, and high-reliability designs. These are available in high current radial lead and toroid forms.Murata Power Solutions 1500 and 1900R Series Radial Lead Inductors combine RoHS compliance, low DC resistance, PCB mounting, and fully tinned leads for a general purpose range of inductors suitable for low to medium current applications such as power supply and other filtering designs.The Panasonic range of choke coils – from ELC-09D to ELC-18E – feature high µ and high Bm cores. They have a wide inductor range, and offer magnetic shield types (E Types). They are RoHS compliant. They are recommended for appliances, office automation equipment, amusement machines, and power circuits for electric devices.Würth Elektronik’s range of radial leaded power inductors includes the WE-TIS through-hole types. These feature high saturation core material and high current capacity. Applications include signal filtering, switches, switching power supplies for small and medium voltage, power supply filters, and EMI filters.Vishay’s portfolio of axial/radial RF and power Inductors includes current choke, filter, commercial, miniature, subminiature, epoxy conformal-coated, and moulded parts. Included are inductors that are lead (Pb)-free and RoHS –compliant.
Show More
View
Buyer
Engineer
Manufacturer
Product Range
Inductor Type
Inductance
Inductor Construction
RMS Current (Irms)
Saturation Current (Isat)
DC Resistance Max
Inductance Tolerance
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
3290925

RoHS

Each
10+
CHF 0.512
50+
CHF 0.505
Min: 10 / Mult: 10
SBC Series
-
1.2µH
Unshielded
7.5A
9.8A
0.01ohm
± 20%
3291061

RoHS

Each
1+
CHF 0.940
10+
CHF 0.840
50+
CHF 0.750
100+
CHF 0.661
Min: 1 / Mult: 1
SBC Series
-
2.2mH
Unshielded
270mA
600mA
3.78ohm
± 10%
3290926

RoHS

Each
10+
CHF 0.509
50+
CHF 0.498
Min: 10 / Mult: 10
SBC Series
-
1.5µH
Unshielded
6.3A
8.3A
0.01ohm
± 20%
3566157

RoHS

Date/Lot Code

Each
5+
CHF 0.355
50+
CHF 0.210
250+
CHF 0.150
500+
CHF 0.132
1000+
CHF 0.118
Min: 5 / Mult: 5
-
-
300nH
Unshielded
43A
50A
650µohm
± 15%
3381001

RoHS

Date/Lot Code

Each
1+
CHF 3.670
3+
CHF 3.540
5+
CHF 3.400
10+
CHF 3.260
20+
CHF 2.620
Min: 1 / Mult: 1
WE-HIDA Series
-
8.2µH
Shielded
8.5A
16A
0.009ohm
± 20%
3381000

RoHS

Date/Lot Code

WURTH ELEKTRONIK
Each
1+
CHF 5.230
3+
CHF 5.060
5+
CHF 4.890
10+
CHF 4.720
20+
CHF 4.630
Min: 1 / Mult: 1
WE-HIDA Series
-
22µH
Shielded
7A
7A
0.0136ohm
± 20%
3290995

RoHS

Each
1+
CHF 1.520
10+
CHF 1.170
50+
CHF 1.100
100+
CHF 0.888
Min: 1 / Mult: 1
SBC Series
-
4.7mH
Unshielded
240mA
500mA
5.92ohm
± 10%
3290883

RoHS

Date/Lot Code

Each
10+
CHF 0.375
50+
CHF 0.340
100+
CHF 0.309
500+
CHF 0.268
1000+
CHF 0.253
More Pricing...
Min: 10 / Mult: 10
SBC Series
-
3.3µH
Unshielded
2.3A
2.7A
0.04ohm
± 20%
1077036

RoHS

Each
1+
CHF 0.524
5+
CHF 0.513
10+
CHF 0.511
20+
CHF 0.509
40+
CHF 0.507
More Pricing...
Min: 1 / Mult: 1
2200R Series
-
1mH
Unshielded
170mA
-
3.63ohm
± 10%
1864394

RoHS

Date/Lot Code

Each
5+
CHF 0.587
50+
CHF 0.346
250+
CHF 0.248
500+
CHF 0.218
1000+
CHF 0.194
More Pricing...
Min: 5 / Mult: 5
MCSCH895 Series
-
3.3µH
Unshielded
280mA
-
6.2ohm
± 10%
2211759

RoHS

Date/Lot Code

Each
1+
CHF 2.330
5+
CHF 2.280
10+
CHF 2.210
20+
CHF 2.200
40+
CHF 2.180
More Pricing...
Min: 1 / Mult: 1
WE-TIS Series
-
1mH
Shielded
600mA
400mA
1.5ohm
± 20%
1077056

RoHS

Each
1+
CHF 2.220
3+
CHF 2.210
5+
CHF 2.200
10+
CHF 2.190
20+
CHF 2.150
More Pricing...
Min: 1 / Mult: 1
1400 Series
-
22µH
Unshielded
11A
11A
0.014ohm
± 15%
1635796

RoHS

Date/Lot Code

Each
1+
CHF 0.926
5+
CHF 0.785
10+
CHF 0.761
25+
CHF 0.737
50+
CHF 0.682
More Pricing...
Min: 1 / Mult: 1
WE-TI Series
-
10µH
Unshielded
4.2A
5A
0.04ohm
± 20%
1077029

RoHS

Each
1+
CHF 0.951
5+
CHF 0.829
10+
CHF 0.687
20+
CHF 0.616
40+
CHF 0.569
More Pricing...
Min: 1 / Mult: 1
2200R Series
-
100µH
Unshielded
670mA
-
0.39ohm
± 10%
1077054

RoHS

Each
1+
CHF 0.524
5+
CHF 0.519
10+
CHF 0.516
20+
CHF 0.514
40+
CHF 0.511
More Pricing...
Min: 1 / Mult: 1
2200R Series
-
47µH
Unshielded
770mA
-
0.22ohm
± 10%
1848262

RoHS

Date/Lot Code

Each
1+
CHF 0.845
10+
CHF 0.841
50+
CHF 0.800
100+
CHF 0.745
200+
CHF 0.676
More Pricing...
Min: 1 / Mult: 1
WE-TI Series
-
1mH
Unshielded
8.5A
8A
0.015ohm
± 20%
1864364

RoHS

Each
5+
CHF 0.596
50+
CHF 0.351
250+
CHF 0.252
500+
CHF 0.221
1000+
CHF 0.197
More Pricing...
Min: 5 / Mult: 5
MCSCH855 Series
-
100µH
Unshielded
1.1A
-
1ohm
± 10%
2333677

RoHS

Date/Lot Code

Each
1+
CHF 0.445
5+
CHF 0.407
10+
CHF 0.368
25+
CHF 0.323
50+
CHF 0.321
More Pricing...
Min: 1 / Mult: 1
RLB Series
-
10µH
Unshielded
100mA
-
12ohm
± 10%
1864376

RoHS

Date/Lot Code

Each
5+
CHF 0.531
50+
CHF 0.313
250+
CHF 0.225
500+
CHF 0.196
1000+
CHF 0.175
More Pricing...
Min: 5 / Mult: 5
MCSCH895 Series
-
22µH
Unshielded
2.3A
-
0.065ohm
± 10%
1864386

RoHS

Each
5+
CHF 0.548
50+
CHF 0.322
250+
CHF 0.231
500+
CHF 0.203
1000+
CHF 0.181
More Pricing...
Min: 5 / Mult: 5
MCSCH895 Series
-
330µH
-
510mA
-
0.7ohm
± 10%
1077021

RoHS

Date/Lot Code

Each
1+
CHF 3.590
10+
CHF 3.380
20+
CHF 3.310
Min: 1 / Mult: 1
1400 Series
-
220µH
Unshielded
5.5A
5.5A
0.062ohm
± 10%
1929712

RoHS

Each
1+
CHF 0.493
5+
CHF 0.412
10+
CHF 0.385
25+
CHF 0.374
50+
CHF 0.362
More Pricing...
Min: 1 / Mult: 1
RLB9012 Series
-
1mH
Unshielded
510mA
-
2.9ohm
± 10%
1077020

RoHS

Each
1+
CHF 3.760
10+
CHF 3.680
20+
CHF 3.610
Min: 1 / Mult: 1
1400 Series
-
100µH
Unshielded
7.8A
7.8A
0.04ohm
± 10%
1864374

RoHS

Date/Lot Code

Each
5+
CHF 0.512
50+
CHF 0.301
250+
CHF 0.217
500+
CHF 0.190
1000+
CHF 0.169
More Pricing...
Min: 5 / Mult: 5
MCSCH895 Series
-
10µH
Unshielded
2.6A
-
0.04ohm
± 15%
1864375

RoHS

Each
5+
CHF 0.492
50+
CHF 0.290
250+
CHF 0.208
500+
CHF 0.167
1000+
CHF 0.149
More Pricing...
Min: 5 / Mult: 5
MCSCH895 Series
-
20µH
Unshielded
2.2A
-
0.05ohm
± 10%
26-50 of 1525 items
of 61 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account