Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7447471102
Order Code2211759
Product RangeWE-TIS Series
Technical Datasheet
84 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 2.110 |
5+ | CHF 2.060 |
10+ | CHF 2.010 |
20+ | CHF 1.960 |
40+ | CHF 1.910 |
90+ | CHF 1.860 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 2.11 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7447471102
Order Code2211759
Product RangeWE-TIS Series
Technical Datasheet
Product RangeWE-TIS Series
Inductance1mH
Inductor ConstructionShielded
RMS Current (Irms)600mA
Saturation Current (Isat)400mA
DC Resistance Max1.5ohm
Inductance Tolerance± 20%
SVHCNo SVHC (21-Jan-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Product Range
WE-TIS Series
Inductor Construction
Shielded
Saturation Current (Isat)
400mA
Inductance Tolerance
± 20%
Inductance
1mH
RMS Current (Irms)
600mA
DC Resistance Max
1.5ohm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Alternatives for 7447471102
1 Product Found
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004
Product traceability