Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74441521220
Order Code3381000
Product RangeWE-HIDA Series
Technical Datasheet
22 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 5.270 |
3+ | CHF 4.940 |
5+ | CHF 4.610 |
10+ | CHF 4.270 |
20+ | CHF 4.180 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 5.27 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74441521220
Order Code3381000
Product RangeWE-HIDA Series
Technical Datasheet
Product RangeWE-HIDA Series
Inductance22µH
Inductor ConstructionShielded
RMS Current (Irms)7A
Saturation Current (Isat)7A
DC Resistance Max0.0136ohm
Inductance Tolerance± 20%
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
WE-HIDA Series
Inductor Construction
Shielded
Saturation Current (Isat)
7A
Inductance Tolerance
± 20%
Inductance
22µH
RMS Current (Irms)
7A
DC Resistance Max
0.0136ohm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0175
Product traceability