Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCSCH855U-101KU
Order Code1864364
Product RangeMCSCH855 Series
Technical Datasheet
4,564 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | CHF 0.596 |
50+ | CHF 0.351 |
250+ | CHF 0.252 |
500+ | CHF 0.221 |
1000+ | CHF 0.197 |
2800+ | CHF 0.165 |
14000+ | CHF 0.143 |
28000+ | CHF 0.140 |
Price for:Each
Minimum: 5
Multiple: 5
CHF 2.98 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCSCH855U-101KU
Order Code1864364
Product RangeMCSCH855 Series
Technical Datasheet
Product RangeMCSCH855 Series
Inductance100µH
Inductor ConstructionUnshielded
RMS Current (Irms)1.1A
Saturation Current (Isat)-
DC Resistance Max1ohm
Inductance Tolerance± 10%
SVHCNo SVHC (21-Jan-2025)
Product Overview
The MCSCH855U-101KU is a radial leaded Power Inductor with tin/copper termination. It offers that all termination shall exhibit a continuous solder coating free from defects for a minimum of 95% of the surface area of any individual lead.
- -55 to 130°C Operating temperature range
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Notes
White dot of marking indicates the start terminal of winding.
Technical Specifications
Product Range
MCSCH855 Series
Inductor Construction
Unshielded
Saturation Current (Isat)
-
Inductance Tolerance
± 10%
Inductance
100µH
RMS Current (Irms)
1.1A
DC Resistance Max
1ohm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for MCSCH855U-101KU
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001089