Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCSCH895-331KU
Order Code1864386
Product RangeMCSCH895 Series
Technical Datasheet
11,013 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | CHF 0.548 |
50+ | CHF 0.322 |
250+ | CHF 0.231 |
500+ | CHF 0.203 |
1000+ | CHF 0.181 |
2800+ | CHF 0.152 |
14000+ | CHF 0.132 |
28000+ | CHF 0.129 |
Price for:Each
Minimum: 5
Multiple: 5
CHF 2.74 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCSCH895-331KU
Order Code1864386
Product RangeMCSCH895 Series
Technical Datasheet
Product RangeMCSCH895 Series
Inductance330µH
Inductor Construction-
RMS Current (Irms)510mA
Saturation Current (Isat)-
DC Resistance Max0.7ohm
Inductance Tolerance± 10%
SVHCNo SVHC (21-Jan-2025)
Product Overview
MCSCH895-331KU is a reliable inductor from MCSCH895 series, designed for efficient energy storage and filtering in electronic applications. With an inductance of 330 µH and a current rating of 510 mA, it provides stable performance under varying conditions. Featuring a low DC resistance of 0.7 ohm and a tolerance of ±10%, this inductor is ideal for a wide range of circuit designs. Its robust construction ensures durability, making it suitable for both professional and DIY projects. Enhance your circuits with this versatile inductor for improved efficiency and reliability.
- Inductance 330µH
- RMS current (Irms) is 510mA
- DC resistance is 0.7ohm maximum
- Inductance tolerance is 10%
Technical Specifications
Product Range
MCSCH895 Series
Inductor Construction
-
Saturation Current (Isat)
-
Inductance Tolerance
± 10%
Inductance
330µH
RMS Current (Irms)
510mA
DC Resistance Max
0.7ohm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for MCSCH895-331KU
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454