Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part No22R105C
Order Code1077036
Product Range2200R Series
Technical Datasheet
621 In Stock
200 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 0.524 |
5+ | CHF 0.513 |
10+ | CHF 0.511 |
20+ | CHF 0.509 |
40+ | CHF 0.507 |
100+ | CHF 0.445 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 0.52 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part No22R105C
Order Code1077036
Product Range2200R Series
Technical Datasheet
Product Range2200R Series
Inductance1mH
Inductor ConstructionUnshielded
RMS Current (Irms)170mA
Saturation Current (Isat)-
DC Resistance Max3.63ohm
Inductance Tolerance± 10%
SVHCNo SVHC (07-Nov-2024)
Product Overview
The 2200R series Radial Lead Inductor with hot dipped tin pin finish. The general purpose range of inductor is suitable for low to medium current applications. The small footprint makes them ideal for high density applications where a chip inductor will not cope with the power requirement. The maximum DC current occurs when either the inductance falls to 90% of its nominal value or when its temperature rise reaches 30°C, whichever is sooner.
- Low DC resistance
- Miniature size
- PCB mounting
- MIL-I-23053/5 Class-I sleeving
- Fully tinned leads
- Compatible with RoHS soldering systems
- Backward compatible with Sn/Pb soldering systems
- -25 to 70°C Operating free air temperature range
Technical Specifications
Product Range
2200R Series
Inductor Construction
Unshielded
Saturation Current (Isat)
-
Inductance Tolerance
± 10%
Inductance
1mH
RMS Current (Irms)
170mA
DC Resistance Max
3.63ohm
SVHC
No SVHC (07-Nov-2024)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0013