There are multiple types and grades of thermocouple wire. Each type of thermocouple wire has a specific combination of metal alloys. This combination is what defines the type of thermocouple. For example, a type K thermocouple is made when a wire of Nickel-Chromium is welded to a wire of Nickel-Alumel. The grade of the wire is dependent not only on the combination of alloys used, but also on the purity of those alloys. These are used to manufacture the thermocouple probes.
Thermocouple Wire:
4,423 Products FoundView
Buyer
Engineer
Manufacturer
Cable Shielding
Thermocouple Wire Type
No. of Cores
Length - Imperial
Measured Temperature Min
No. of Pairs
Length - Metric
Measured Temperature Max
No. of Max Strands x Strand Size
Sensor Body Material
Lead Length - Imperial
Wire Gauge
Reel Length (Imperial)
Reel Length (Metric)
Conductor Area CSA
Lead Length - Metric
Jacket Colour
Probe Length - Imperial
Conductor Type
Colour Code Standard
Probe Length - Metric
Conductor Material
Insulation
Probe Diameter - Imperial
Jacket Material
Probe Diameter - Metric
Operating Temperature Min
External Diameter
Operating Temperature Max
Thermocouple Termination
Product Range
Thermocouple Wire Standard
Thermocouple Shielding
Packaging
No Filter(s) Applied
0 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ CHF 62.420 5+ CHF 54.990 10+ CHF 53.890 | Min: 1 / Mult: 1 | - | J | - | 164ft | - | - | 50m | - | 7 x 0.2mm | - | - | - | - | - | 0.219mm² | - | - | - | Stranded | IEC | - | - | PVC (Polyvinylchloride) | - | - | - | -10°C | - | 105°C | - | Type J | - | - | |||||
Each | 1+ CHF 247.830 | Min: 1 / Mult: 1 | - | JX | - | 200ft | - | - | 60.96m | - | Solid | - | - | 16AWG | - | - | - | - | - | - | Solid | ANSI | - | - | PVC (Polyvinylchloride) | - | - | - | 0°C | - | 105°C | - | EXPP Series | - | - | |||||
Reel of 1 Reel | 1+ CHF 223.060 5+ CHF 158.040 10+ CHF 154.880 25+ CHF 151.720 | Min: 1 / Mult: 1 | - | K | - | 164ft | - | - | 50m | - | 7 x 0.2mm | - | - | - | - | - | 0.219mm² | - | - | - | Stranded | IEC | - | - | PFA (Perfluoroalkoxy) | - | - | - | -75°C | - | 260°C | - | - | - | - | |||||
Reel of 1 Reel | 1+ CHF 191.260 | Min: 1 / Mult: 1 | - | K | - | 328ft | - | - | 100m | - | 1 x 0.315mm | - | - | - | - | - | 0.078mm² | - | - | - | Stranded | IEC | - | - | PTFE (Polytetrafluoroethylene) | - | - | - | -75°C | - | 260°C | - | - | - | - | |||||
Reel of 1 Reel | 1+ CHF 15.310 | Min: 1 / Mult: 1 | - | KX | - | 32.8ft | - | - | 10m | - | 1 x 0.315mm | - | - | - | - | - | 0.078mm² | - | - | - | Stranded | BS | - | - | Fiberglass | - | - | - | -60°C | - | 350°C | - | - | - | - | |||||
1 Foot | 1+ CHF 10.900 | Min: 1 / Mult: 1 | - | TX | - | - | - | - | - | - | 7 x 32AWG | - | - | 24AWG | - | - | - | - | - | - | Stranded | ANSI | - | - | PVC (Polyvinylchloride) | - | - | - | 0°C | - | 105°C | - | - | - | - | |||||
Each | 1+ CHF 266.550 | Min: 1 / Mult: 1 | - | T | - | 98.43ft | - | - | 30m | - | Solid | - | - | 40AWG | - | - | - | - | - | - | Solid | IEC | - | - | PFA | - | - | - | -40°C | - | 150°C | - | TT Series | - | - | |||||
Each | 1+ CHF 50.750 5+ CHF 45.670 10+ CHF 40.240 | Min: 1 / Mult: 1 | - | T | - | 82ft | - | - | 25m | - | 7 x 0.2mm | - | - | - | - | - | 0.219mm² | - | - | - | Stranded | IEC | - | - | PFA (Perfluoroalkoxy) | - | - | - | -75°C | - | 260°C | - | - | - | - | |||||
Each | 1+ CHF 201.180 | Min: 1 / Mult: 1 | - | K | - | 328ft | - | - | 100m | - | 1 x 0.508mm | - | - | - | - | - | 0.203mm² | - | - | - | Stranded | IEC | - | - | Fiberglass | - | - | - | -60°C | - | 350°C | - | - | - | - | |||||
Each | 1+ CHF 120.210 5+ CHF 105.900 10+ CHF 94.630 25+ CHF 92.740 50+ CHF 90.840 | Min: 1 / Mult: 1 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 0.219mm² | - | - | - | Stranded | IEC | - | - | Fiberglass | - | - | - | -60°C | - | 350°C | - | - | - | - | |||||
Each | 1+ CHF 16.830 10+ CHF 15.830 25+ CHF 14.830 50+ CHF 13.250 100+ CHF 12.980 | Min: 1 / Mult: 1 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 0.078mm² | - | - | - | Stranded | IEC | - | - | Fiberglass | - | - | - | -60°C | - | - | - | - | - | - | |||||
Each | 1+ CHF 36.900 5+ CHF 34.710 10+ CHF 32.510 25+ CHF 29.050 50+ CHF 28.470 | Min: 1 / Mult: 1 | - | K | - | 32.8ft | - | - | 10m | - | 7 x 0.2mm | - | - | - | - | - | 0.219mm² | - | - | - | Stranded | IEC | - | - | PVC (Polyvinylchloride) | - | - | - | -10°C | - | 105°C | - | Type K | - | - | |||||
Each | 1+ CHF 38.750 5+ CHF 36.440 10+ CHF 34.140 25+ CHF 30.500 50+ CHF 29.900 | Min: 1 / Mult: 1 | - | K | - | 82ft | - | - | 25m | - | 1 x 0.2mm | - | - | - | - | - | 0.032mm² | - | - | - | Stranded | IEC | - | - | PTFE (Polytetrafluoroethylene) | - | - | - | -75°C | - | 250°C | - | Type K | - | - | |||||
Each | 1+ CHF 127.400 5+ CHF 112.230 10+ CHF 100.290 25+ CHF 98.290 50+ CHF 96.280 | Min: 1 / Mult: 1 | - | K | - | 164ft | - | - | 50m | - | 7 x 0.2mm | - | - | - | - | - | 0.219mm² | - | - | - | Stranded | IEC | - | - | PVC (Polyvinylchloride) | - | - | - | -10°C | - | 105°C | - | Type K | - | - | |||||
Reel of 1 Reel | 1+ CHF 75.400 5+ CHF 66.410 10+ CHF 62.890 25+ CHF 59.350 50+ CHF 58.170 | Min: 1 / Mult: 1 | - | K | - | 164ft | - | - | 50m | - | 1 x 0.2mm | - | - | - | - | - | 0.032mm² | - | - | - | Stranded | IEC | - | - | PTFE (Polytetrafluoroethylene) | - | - | - | -75°C | - | 250°C | - | Type K | - | - | |||||
Reel of 100 Reel | 1+ CHF 216.420 5+ CHF 170.380 10+ CHF 166.980 25+ CHF 163.560 50+ CHF 160.160 | Min: 1 / Mult: 1 | - | K | - | 328ft | - | - | 100m | - | 7 x 0.2mm | - | - | - | - | - | 0.219mm² | - | - | - | Stranded | IEC | - | - | PVC (Polyvinylchloride) | - | - | - | -10°C | - | 105°C | - | - | - | - | |||||
Each | 1+ CHF 147.750 5+ CHF 130.160 10+ CHF 116.320 25+ CHF 113.990 50+ CHF 111.660 | Min: 1 / Mult: 1 | - | K | - | 82ft | - | - | 25m | - | 7 x 0.2mm | - | - | - | - | - | 0.219mm² | - | - | - | Stranded | IEC | - | - | PTFE (Polytetrafluoroethylene) | - | - | - | -75°C | - | 250°C | - | Type K | - | - | |||||
Reel of 100 Reel | 1+ CHF 107.640 5+ CHF 94.830 10+ CHF 84.740 25+ CHF 83.040 50+ CHF 81.360 | Min: 1 / Mult: 1 | - | J | - | 328ft | - | - | 100m | - | 7 x 0.2mm | - | - | - | - | - | 0.219mm² | - | - | - | Stranded | IEC | - | - | PVC (Polyvinylchloride) | - | - | - | -10°C | - | 105°C | - | - | - | - | |||||
Reel of 1 Reel | 1+ CHF 151.870 5+ CHF 133.800 10+ CHF 119.550 25+ CHF 117.170 50+ CHF 114.770 | Min: 1 / Mult: 1 | - | K | - | 328ft | - | - | 100m | - | 1 x 0.2mm | - | - | - | - | - | 0.032mm² | - | - | - | Stranded | IEC | - | - | PTFE (Polytetrafluoroethylene) | - | - | - | -75°C | - | 250°C | - | Type K | - | - | |||||
Each | 1+ CHF 28.270 10+ CHF 26.590 25+ CHF 24.910 50+ CHF 22.270 100+ CHF 21.820 | Min: 1 / Mult: 1 | - | K | - | 32.8ft | - | - | 10m | - | 7 x 0.2mm | - | - | - | - | - | 0.219mm² | - | - | - | Stranded | IEC | - | - | PVC (Polyvinylchloride) | - | - | - | -10°C | - | 105°C | - | Type K | - | - | |||||
Each | 1+ CHF 35.850 5+ CHF 33.720 10+ CHF 31.580 25+ CHF 28.230 50+ CHF 27.660 | Min: 1 / Mult: 1 | - | J | - | 82ft | - | - | 25m | - | 1 x 0.2mm | - | - | - | - | - | 0.032mm² | - | - | - | Stranded | IEC | - | - | PTFE (Polytetrafluoroethylene) | - | - | - | -75°C | - | 250°C | - | Type J | - | - | |||||
Each | 1+ CHF 176.820 5+ CHF 139.200 10+ CHF 136.420 25+ CHF 133.630 50+ CHF 130.850 | Min: 1 / Mult: 1 | - | K | - | 164ft | - | - | 50m | - | 7 x 0.2mm | - | - | - | - | - | 0.219mm² | - | - | - | Stranded | IEC | - | - | PVC (Polyvinylchloride) | - | - | - | -10°C | - | 105°C | - | - | - | - | |||||
Each | 1+ CHF 16.230 10+ CHF 15.270 25+ CHF 14.300 50+ CHF 12.780 100+ CHF 12.530 | Min: 1 / Mult: 1 | - | J | - | 32.8ft | - | - | 10m | - | 7 x 0.2mm | - | - | - | - | - | 0.219mm² | - | - | - | Stranded | IEC | - | - | PVC (Polyvinylchloride) | - | - | - | -10°C | - | 105°C | - | Type J | - | - | |||||
Each | 1+ CHF 31.050 5+ CHF 29.210 10+ CHF 27.360 25+ CHF 24.450 50+ CHF 23.960 | Min: 1 / Mult: 1 | - | RTD | - | 32.8ft | - | - | 10m | - | 7 x 0.2mm | - | - | - | - | - | 0.219mm² | - | - | - | Stranded | IEC | - | - | PVC (Polyvinylchloride) | - | - | - | -10°C | - | 80°C | - | - | - | - | |||||
Each | 1+ CHF 26.460 10+ CHF 24.890 25+ CHF 23.310 50+ CHF 20.830 100+ CHF 20.410 | Min: 1 / Mult: 1 | - | K | - | 32.8ft | - | - | 10m | - | 1 x 0.2mm | - | - | - | - | - | 0.032mm² | - | - | - | Stranded | IEC | - | - | PTFE (Polytetrafluoroethylene) | - | - | - | -75°C | - | 260°C | - | - | - | - |