32-bit Microcontrollers:
2,636 Products FoundFind a huge range of 32-bit Microcontrollers at Farnell Switzerland. We stock a large selection of 32-bit Microcontrollers, including new and most popular products from the world's top manufacturers including: Microchip, Renesas, Infineon, Nxp & Stmicroelectronics
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
No. of Bits
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
MCU Case Style
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ CHF 4.340 10+ CHF 3.350 25+ CHF 3.090 50+ CHF 2.890 100+ CHF 2.830 More Pricing... | Min: 1 / Mult: 1 | RX Family RX200 Series RX231 Group Microcontrollers | RX | 32 bit | - | 54MHz | - | 512KB | 100Pins | TFLGA | 79I/O's | - | CAN, I2C, IrDA, SCI, SPI, USB | - | 64KB | 24Channels | 12Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | RX | RX200 | - | |||||
Each | 1+ CHF 4.480 10+ CHF 3.750 25+ CHF 3.470 50+ CHF 3.460 100+ CHF 3.340 More Pricing... | Min: 1 / Mult: 1 | RX Family RX600 Series RX66T Group Microcontrollers | RX | 32 bit | - | 160MHz | - | 256KB | 80Pins | LFQFP | 52I/O's | - | CAN, I2C, SCI, SPI | - | 64KB | 19Channels | 12Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | RX | RX600 | - | |||||
Each | 1+ CHF 14.680 10+ CHF 11.710 25+ CHF 10.980 50+ CHF 10.100 100+ CHF 9.680 | Min: 1 / Mult: 1 | EZ-USB Family CYUSB3xx Series Microcontrollers | ARM926EJ-S | 32 bit | - | 200MHz | - | - | 121Pins | BGA | 6I/O's | - | I2C, SPI, USB | - | 512KB | - | - | 1.15V | 1.25V | 0°C | 70°C | Surface Mount | EZ-USB | CYUSB3xx | - | |||||
Each | 1+ CHF 5.750 10+ CHF 4.490 25+ CHF 4.370 50+ CHF 4.250 100+ CHF 4.140 More Pricing... | Min: 1 / Mult: 1 | RX Family RX600 Series RX65N Group Microcontrollers | RX | 32 bit | - | 120MHz | - | 512KB | 100Pins | LFQFP | 78I/O's | - | CAN, Ethernet, I2C, SCI, SPI, USB | - | 256KB | 22Channels | 12Bit | 2.7V | 3.6V | -40°C | 85°C | Surface Mount | RX | RX600 | - | |||||
Each | 1+ CHF 21.610 10+ CHF 15.870 25+ CHF 14.390 50+ CHF 13.890 100+ CHF 13.380 | Min: 1 / Mult: 1 | RX Family RX600 Series RX63N Group Microcontrollers | RX | 32 bit | - | 100MHz | - | 1MB | 144Pins | LQFP | 111I/O's | - | CAN, Ethernet, I2C, SCI, SPI, USB | - | 256KB | 21Channels | 10Bit, 12Bit | 2.7V | 3.6V | -40°C | 85°C | Surface Mount | RX | RX600 | - | |||||
Each | 1+ CHF 14.080 10+ CHF 11.390 25+ CHF 10.640 50+ CHF 9.870 100+ CHF 9.860 | Min: 1 / Mult: 1 | RX Family RX600 Series RX63T Group Microcontrollers | RX | 32 bit | - | 100MHz | - | 512KB | 100Pins | LQFP | 57I/O's | - | CAN, I2C, SCI, SPI | - | 48KB | 12Channels | 10Bit, 12Bit | 4V | 5.5V | -40°C | 85°C | Surface Mount | RX | RX600 | - | |||||
Each | 1+ CHF 16.380 10+ CHF 13.390 25+ CHF 12.560 50+ CHF 12.230 | Min: 1 / Mult: 1 | RX Family RX600 Series RX630 Group Microcontrollers | RX | 32 bit | - | 100MHz | - | 2MB | 100Pins | LQFP | 78I/O's | - | CAN, I2C, SCI, SPI, USB | - | 128KB | 14Channels | 10Bit, 12Bit | 2.7V | 3.6V | -40°C | 85°C | Surface Mount | RX | RX600 | - | |||||
Each | 1+ CHF 11.280 10+ CHF 9.970 25+ CHF 9.770 | Min: 1 / Mult: 1 | RX Family RX600 Series RX64M Group Microcontrollers | RX | 32 bit | - | 120MHz | - | 4MB | 176Pins | LFQFP | 127I/O's | - | CAN, Ethernet, I2C, SCI, SPI, USB | - | 512KB | 29Channels | 12Bit | 2.7V | 3.6V | -40°C | 85°C | Surface Mount | RX | RX600 | - | |||||
Each | 1+ CHF 5.480 10+ CHF 5.450 25+ CHF 5.420 50+ CHF 5.390 100+ CHF 5.350 More Pricing... | Min: 1 / Mult: 1 | RX Family RX600 Series RX65N Group Microcontrollers | RX | 32 bit | - | 120MHz | - | 2MB | 145Pins | TFLGA | 111I/O's | - | CAN, Ethernet, I2C, SCI, SPI, USB | - | 640KB | 29Channels | 12Bit | 2.7V | 3.6V | -40°C | 85°C | Surface Mount | RX | RX600 | - | |||||
Each | 1+ CHF 7.090 10+ CHF 5.520 25+ CHF 5.130 50+ CHF 4.720 | Min: 1 / Mult: 1 | RX Family RX600 Series RX66T Group Microcontrollers | RX | 32 bit | - | 160MHz | - | 1MB | 100Pins | LFQFP | 73I/O's | - | CAN, I2C, SCI, SPI, USB | - | 128KB | 22Channels | 12Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | RX | RX600 | - | |||||
Each | 1+ CHF 2.060 10+ CHF 1.540 25+ CHF 1.420 50+ CHF 1.400 100+ CHF 1.380 More Pricing... | Min: 1 / Mult: 1 | RX Family RX100 Series RX13T Group Microcontrollers | RX | 32 bit | - | 32MHz | - | 128KB | 32Pins | LQFP | 22I/O's | - | I2C, SCI, SPI, UART | - | 12KB | 5Channels | 12Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | RX | RX100 | - | |||||
Each | 1+ CHF 18.670 5+ CHF 16.800 10+ CHF 14.920 25+ CHF 14.410 50+ CHF 13.900 | Min: 1 / Mult: 1 | RX Family RX700 Series RX72M Group Microcontrollers | RX | 32 bit | - | 240MHz | - | 4MB | 176Pins | LFQFP | 136I/O's | - | CAN, Ethernet, I2C, SPI, SCI, USB | - | 1MB | 29Channels | 12Bit | 2.7V | 3.6V | -40°C | 85°C | Surface Mount | RX | RX700 | - | |||||
Each | 1+ CHF 1.710 10+ CHF 1.280 25+ CHF 1.180 50+ CHF 1.100 100+ CHF 1.030 More Pricing... | Min: 1 / Mult: 1 | RX Family RX100 Series RX110 Group Microcontrollers | RX | 32 bit | - | 32MHz | - | 128KB | 64Pins | LFQFP | 50I/O's | - | I2C, SPI, SCI | - | 16KB | 14Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | RX | RX100 | - | |||||
Each | 1+ CHF 12.050 10+ CHF 9.510 25+ CHF 8.860 50+ CHF 8.150 100+ CHF 7.570 | Min: 1 / Mult: 1 | RH850 Family RH850/F1xx Series RH850/F1KM-S1 Group Microcontrollers | G3KH | 32 bit | - | 120MHz | - | 1MB | 48Pins | LQFP | 33I/O's | - | CAN, Ethernet, I2C, LIN, UART | - | 128KB | 12Channels | 10Bit, 12Bit | 3V | 5.5V | -40°C | 105°C | Surface Mount | RH850 | RH850/F1xx | - | |||||
Each | 1+ CHF 12.120 10+ CHF 9.610 25+ CHF 9.260 50+ CHF 8.900 | Min: 1 / Mult: 1 | RX Family RX600 Series RX66N Group Microcontrollers | RX | 32 bit | - | 120MHz | - | 4MB | 100Pins | LFQFP | 78I/O's | - | CAN, Ethernet, I2C, SCI, SPI, USB | - | 1MB | 22Channels | 12Bit | 2.7V | 3.6V | -40°C | 85°C | Surface Mount | RX | RX600 | - | |||||
4147244 | Each | 1+ CHF 12.370 10+ CHF 9.750 25+ CHF 9.740 50+ CHF 9.460 100+ CHF 9.170 | Min: 1 / Mult: 1 | RH850 Family RH850/F1xx Series RH850/F1KM-S1 Group Microcontrollers | G3KH | 32 bit | - | 120MHz | - | 1MB | 100Pins | LQFP | 81I/O's | - | CAN, Ethernet, I2C, LIN, UART | - | 128KB | 36Channels | 10Bit, 12Bit | 3V | 5.5V | -40°C | 105°C | Surface Mount | RH850 | RH850/F1xx | - | ||||
Each | 1+ CHF 3.220 10+ CHF 2.460 25+ CHF 2.090 50+ CHF 2.080 100+ CHF 2.070 | Min: 1 / Mult: 1 | RX Family RX100 Series RX111 Group Microcontrollers | RX | 32 bit | - | 32MHz | - | 512KB | 64Pins | LQFP | 46I/O's | - | I2C, SCI, SPI, USB | - | 64KB | 14Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | RX | RX100 | - | |||||
Each | 1+ CHF 67.640 5+ CHF 60.510 10+ CHF 53.360 25+ CHF 52.000 | Min: 1 / Mult: 1 | SuperH Family SH7216 Series SH7216 Group Microcontrollers | SH2A-FPU | 32 bit | - | 200MHz | - | 1MB | 176Pins | LQFP | 112I/O's | - | Ethernet, I2C, SCI, SPI, USB | - | 128KB | 8Channels | 12Bit | 3V | 3.6V | -40°C | 85°C | Surface Mount | SuperH | SH7216 | - | |||||
Each | 1+ CHF 5.960 10+ CHF 5.910 25+ CHF 5.870 50+ CHF 5.830 100+ CHF 5.780 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32WB Series Microcontrollers | ARM Cortex-M4F, ARM Cortex-M0+ | 32 bit | - | 64MHz | - | 1MB | 68Pins | VFQFPN | 49I/O's | - | I2C, LPUART, SAI, SPI, USART, USB | - | 256KB | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | STM32 | STM32WB | - | |||||
Each | 1+ CHF 13.200 10+ CHF 10.790 25+ CHF 10.110 50+ CHF 9.860 100+ CHF 9.520 | Min: 1 / Mult: 1 | RX Family RX600 Series RX64M Group Microcontrollers | RX | 32 bit | - | 120MHz | - | 2.5MB | 144Pins | LFQFP | 111I/O's | - | CAN, Ethernet, I2C, SCI, SPI, USB | - | 512KB | 29Channels | 12Bit | 2.7V | 3.6V | -40°C | 85°C | Surface Mount | RX | RX600 | - | |||||
Each | 1+ CHF 4.590 10+ CHF 3.500 25+ CHF 3.170 50+ CHF 2.920 100+ CHF 2.610 | Min: 1 / Mult: 1 | RX Family RX200 Series RX24T Group Microcontrollers | RX | 32 bit | - | 80MHz | - | 256KB | 100Pins | LFQFP | 80I/O's | - | I2C, SCI, SPI | - | 16KB | 22Channels | 12Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | RX | RX200 | - | |||||
Each | 1+ CHF 14.480 10+ CHF 11.540 25+ CHF 11.300 50+ CHF 11.080 | Min: 1 / Mult: 1 | RH850 Family RH850/F1x Series RH850/F1K Group Microcontrollers | G3KH | 32 bit | - | 120MHz | - | 2MB | 144Pins | LQFP | 120I/O's | - | CAN, I2C, LIN, UART | - | 192KB | 48Channels | 10Bit, 12Bit | 3V | 5.5V | -40°C | 105°C | Surface Mount | RH850 | RH850/F1x | - | |||||
Each | 1+ CHF 10.180 10+ CHF 8.020 25+ CHF 7.860 50+ CHF 7.700 100+ CHF 7.540 | Min: 1 / Mult: 1 | RH850 Family RH850/F1xx Series RH850/F1KM-S1 Group Microcontrollers | G3KH | 32 bit | - | 120MHz | - | 1MB | 64Pins | LQFP | 49I/O's | - | CAN, Ethernet, I2C, LIN, UART | - | 128KB | 21Channels | 10Bit, 12Bit | 3V | 5.5V | -40°C | 105°C | Surface Mount | RH850 | RH850/F1xx | - | |||||
Each | 1+ CHF 12.160 10+ CHF 10.660 25+ CHF 10.050 50+ CHF 9.850 | Min: 1 / Mult: 1 | RX Family RX700 Series RX71M Group Microcontrollers | RX | 32 bit | - | 240MHz | - | 4MB | 100Pins | LFQFP | 78I/O's | - | CAN, Ethernet, I2C, SCI, SPI, USB | - | 512KB | 22Channels | 12Bit | 2.7V | 3.6V | -40°C | 85°C | Surface Mount | RX | RX700 | - | |||||
Each | 1+ CHF 3.120 10+ CHF 2.350 25+ CHF 1.990 50+ CHF 1.980 100+ CHF 1.970 | Min: 1 / Mult: 1 | RX Family RX100 Series RX130 Group Microcontrollers | RX | 32 bit | - | 32MHz | - | 128KB | 100Pins | LFQFP | 88I/O's | - | I2C, SCI, SPI | - | 16KB | 24Channels | 12Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | RX | RX100 | - |