Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 3.220 |
10+ | CHF 2.460 |
25+ | CHF 2.090 |
50+ | CHF 2.080 |
100+ | CHF 2.070 |
Product Information
Product Overview
RX111 is a 32bit microcontroller with a small-capacity ROM/Low pin count line-up and built-in USB 2.0. It is a comprehensive small-capacity ROM/low pin count line-up. With USB 2.0 for battery charging (BC 1.2), low consumption current, and fast wakeup from standby, this microcontroller is suitable for use in computer peripherals, and healthcare and wearable devices. With their three-phase motor control timers, it is also suitable for motor control applications in home appliances and industrial equipment.
- RXv1 32MHz CPU core, 512KB program memory, 64KB RAM, 8KB data flash
- Supply voltage range from 1.8 to 3.6V
- 3 x UART, 4 x SPI, 4 x I²C
- 48 I/O ports
- 16bit x 8ch timer, 12bit x 14ch ADC, 8bit x 2ch DAC
- DMA, 1 watchdog timer, USB
- 64 pin LQFP package, operating temperature range from -40 to +85°C
Technical Specifications
RX Family RX100 Series RX111 Group Microcontrollers
32 bit
512KB
LQFP
I2C, SCI, SPI, USB
14Channels
1.8V
-40°C
Surface Mount
RX100
MSL 3 - 168 hours
RX
32MHz
64Pins
46I/O's
64KB
12Bit
3.6V
85°C
RX
-
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate