Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 2.060 |
10+ | CHF 1.540 |
25+ | CHF 1.420 |
50+ | CHF 1.400 |
100+ | CHF 1.380 |
250+ | CHF 1.330 |
500+ | CHF 1.310 |
1000+ | CHF 1.280 |
Product Information
Product Overview
RX100 series is a 32bit microcontroller for single motor control applications, which reduces footprint and BOM costs. The RX13T group of microcontroller is equipped with the proven RX Family RXv1 core operating at 32MHz, a floating point unit (FPU), an inverter control timer, and a 12bit A/D converter, allowing high-efficiency inverter control of brushless DC motors with one device. This is highly compatible with existing RX devices so it is easy to convert hardware and software from previous designs. This is onchip features can help reduce board area and the BOM components in the design.
- RXv1 core 32MHz CPU, 128KB program memory, 4KB data flash, 12KB RAM
- Supply voltage range from 2.7 to 5.5V
- 3 x UART, 3 x SPI, 4 x I²C
- 23 I/O ports
- 16bit x 8ch timer, 12bit x 5ch ADC
- DMA, 1 watchdog timer, LVD
- 32 pin LQFP package, operating temperature range from -40 to +85°C
Technical Specifications
RX Family RX100 Series RX13T Group Microcontrollers
32 bit
128KB
LQFP
I2C, SCI, SPI, UART
5Channels
2.7V
-40°C
Surface Mount
RX100
MSL 3 - 168 hours
RX
32MHz
32Pins
22I/O's
12KB
12Bit
5.5V
85°C
RX
-
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate