Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 67.640 |
5+ | CHF 60.510 |
10+ | CHF 53.360 |
25+ | CHF 52.000 |
Product Information
Product Overview
SH7216 series with 32bit microcontroller SH-2A CPU core offers a maximum operating frequency of 200MHz, representing a 1.25-fold improvement in performance over the 160MHz of Renesas Electronics' existing SH7211. It also includes large-capacity high-speed flash memory and RAM through the use of cutting-edge flash memory technology. Featuring an onchip power supply step-down circuit, this microcontroller is designed to achieve lower current dissipation by suppressing the increase in current dissipation associated with higher speed, and attain 3.3V single-power-supply operation while at the high operating frequency of 200MHz. In addition, this incorporates a PWM timer, 12bit AD converter, LAN controller, USB, and CAN as peripheral functions. It line-up consists of the SH7216 Group (with a floating-point unit (FPU)) and the SH7214 Group (without FPU).
- SH2A-FPU 200MHz CPU core, 32bit size, 1024KB program memory, 32KB data flash, 128KB RAM
- Supply voltage range from 3 to 3.6V
- 16bit x 11ch timer, 12bit x 8ch ADC
- Direct memory access
- 1chn x CAN, 112 I/O ports, USB, Ethernet
- 176 lead LQFP package, operating temperature range from -40 to +85°C
Technical Specifications
SuperH Family SH7216 Series SH7216 Group Microcontrollers
32 bit
1MB
LQFP
Ethernet, I2C, SCI, SPI, USB
8Channels
3V
-40°C
Surface Mount
SH7216
No SVHC (21-Jan-2025)
SH2A-FPU
200MHz
176Pins
112I/O's
128KB
12Bit
3.6V
85°C
SuperH
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate