Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 21.610 |
10+ | CHF 15.870 |
25+ | CHF 14.390 |
50+ | CHF 13.890 |
100+ | CHF 13.380 |
Product Information
Product Overview
R5F563NYDDFB#10 is a 32bit microcontroller with enhanced security and image capture. RX63N Group microcontrollers come in a comprehensive memory vs. package line-up to suit your system scale. In addition to standard functions such as a 12bit A/D converter, motor control timers, SCI, RSPI, I2C, CAN, and safety features, connectivity functions such as Ethernet and USB host have been enhanced. The line-up also includes products possessing specialized functions, such as sensing/image display using a CMOS camera, or security (hardware AES encryption).
- RXv1 100MHz CPU, 1024KB program memory, 32KB data flash, 256KB RAM
- Supply voltage range from 2.7 to 3.6V
- Ethernet, USB, 16 x SPI, 17 x 1²C, 2chn x CAN, DMA
- 8bit x 4-ch, 16bit x 22-ch timer, 10bit x 8-ch, 10bit x 2-ch DAC
- 2 watchdog, 112 I/O ports, 13 x UART
- 144 lead, LFQFP package
Technical Specifications
RX Family RX600 Series RX63N Group Microcontrollers
32 bit
1MB
LQFP
CAN, Ethernet, I2C, SCI, SPI, USB
21Channels
2.7V
-40°C
Surface Mount
RX600
MSL 3 - 168 hours
RX
100MHz
144Pins
111I/O's
256KB
10Bit, 12Bit
3.6V
85°C
RX
-
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate