0
0 ItemsCHF0.00
ex VAT
ex VAT
We offer ferrite beads with impedance ratings from 0.15ohm to 15kohm, and DC current ratings from 50mA to 20A

What is a Ferrite Bead?

Ferrite beads or chip inductor beads are passive electronic components that can suppress high frequency signals on a power supply line. They are normally placed around a power/ground line pair that is incoming to a particular device, such as the power cord for your laptop. These beads work according to Faraday’s Law: the magnetic core around a conductor induces a back EMF in the presence of a high frequency signal, essentially attenuating the ferrite frequency response.

Ferrites are magnetic materials, and placing this material in a ferrite clamp around the power supply/ground line provides a source of inductive impedance for signals passing through the line.

Ferrite bead model

A ferrite bead can be modelled as capacitors and inductors, plus a resistor in parallel with this RLC network wired with a series resistor. The series resistor quantifies the device’s resistance to DC currents. The inductor in this model represents a ferrite beads primary function of attenuating high-frequency signals, i.e., providing inductive impedance through Faraday’s Law. The parallel resistor in this model accounts for losses in eddy currents that are induced within the ferrite bead at high frequencies. Finally, the capacitor in this model accounts for the component’s natural parasitic capacitance.

Fair-Rite, for example, offers a broad selection of cost-effective multi-layer chip inductor beads to suppress conducted EMI signals. Chip inductor beads can be used in an array of devices such as cellular phones, computers, laptops, pagers, etc. The small package sizes accommodate automated placements and allow for a dense packaging of circuit boards.

Chip Inductor Beads are available in standard, high and GHz signal speeds.

Show More
View
Buyer
Engineer
Manufacturer
Ferrite Bead Case / Package
Impedance
Inner Diameter
DC Current Rating
Product Range
Frequency Min
Frequency Max
DC Resistance Max
DC Resistance
Impedance Tolerance
Product Length
Product Width
Product Height
Ferrite Mounting
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
1515786

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
CHF 0.0881
100+
CHF 0.0649
500+
CHF 0.0506
2500+
CHF 0.0445
5000+
CHF 0.0329
More Pricing...
Min: 10 / Mult: 10
0402 [1005 Metric]
1.8kohm
-
200mA
EMIFIL BLM15HD Series
-
-
2.2ohm
-
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
-
1308768

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
CHF 0.0589
100+
CHF 0.0437
500+
CHF 0.0407
1000+
CHF 0.0371
2000+
CHF 0.0349
More Pricing...
Min: 10 / Mult: 10
0603 [1608 Metric]
300ohm
-
3A
MFB Series
-
-
-
-
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
-
1781089

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
CHF 0.0551
100+
CHF 0.0382
500+
CHF 0.0302
1000+
CHF 0.0187
2000+
CHF 0.0178
More Pricing...
Min: 10 / Mult: 10
0603 [1608 Metric]
120ohm
-
3A
EMIFIL BLM18KG Series
-
-
0.03ohm
-
± 25%
1.6mm
0.8mm
0.6mm
SMD
-55°C
125°C
-
1635679

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
CHF 0.138
100+
CHF 0.128
500+
CHF 0.104
2500+
CHF 0.0881
5000+
CHF 0.0822
Min: 10 / Mult: 10
0402 [1005 Metric]
600ohm
-
200mA
WE-CBF Series
-
-
1ohm
-
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
AEC-Q200
1515740

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
CHF 0.0524
100+
CHF 0.0365
500+
CHF 0.0284
1000+
CHF 0.0249
2000+
CHF 0.0214
More Pricing...
Min: 10 / Mult: 10
0603 [1608 Metric]
220ohm
-
1.4A
EMIFIL BLM18PG Series
-
-
0.1ohm
-
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
-
1515655

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
CHF 0.0989
100+
CHF 0.0694
500+
CHF 0.0524
1000+
CHF 0.0436
2000+
CHF 0.0378
More Pricing...
Min: 10 / Mult: 10
0805 [2012 Metric]
600ohm
-
200mA
EMIFIL BLM21BD Series
-
-
0.35ohm
-
± 25%
2mm
1.25mm
0.85mm
SMD
-55°C
125°C
-
2066854

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
CHF 1.230
50+
CHF 1.180
250+
CHF 1.130
500+
CHF 1.080
1000+
CHF 1.030
More Pricing...
Min: 5 / Mult: 5
3312 [8530 Metric]
100ohm
-
10A
WE-MPSB Series
-
-
0.004ohm
-
± 25%
8.5mm
3mm
2.3mm
SMD
-55°C
125°C
AEC-Q200
9265252

RoHS

Each
10+
CHF 0.116
100+
CHF 0.0689
500+
CHF 0.0479
1000+
CHF 0.0397
2500+
CHF 0.0349
More Pricing...
Min: 10 / Mult: 10
Axial Leaded
134ohm
-
3A
-
-
-
-
-
-
9mm
-
-
Through Hole
-
-
-
1308790

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
CHF 0.0979
50+
CHF 0.0729
250+
CHF 0.0678
500+
CHF 0.0618
1500+
CHF 0.0581
More Pricing...
Min: 5 / Mult: 5
1206 [3216 Metric]
120ohm
-
6A
MFB Series
-
-
0.015ohm
-
± 25%
3.2mm
1.6mm
1.1mm
SMD
-55°C
125°C
-
1635737

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
CHF 0.160
100+
CHF 0.135
500+
CHF 0.108
1000+
CHF 0.0998
2000+
CHF 0.0979
Min: 10 / Mult: 10
0805 [2012 Metric]
1kohm
-
1A
WE-CBF Series
-
-
0.3ohm
-
± 25%
2mm
1.2mm
0.9mm
SMD
-55°C
125°C
AEC-Q200
3056508

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
CHF 0.0481
100+
CHF 0.0388
500+
CHF 0.0358
1000+
CHF 0.0316
2000+
CHF 0.0271
More Pricing...
Min: 10 / Mult: 10
0603 [1608 Metric]
600ohm
-
210mA
MLS Series
-
-
0.45ohm
-
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
-
1515747

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
CHF 0.0569
100+
CHF 0.040
500+
CHF 0.0312
1000+
CHF 0.0214
2000+
CHF 0.0205
More Pricing...
Min: 10 / Mult: 10
0603 [1608 Metric]
1kohm
-
200mA
EMIFIL BLM18RK Series
-
-
0.8ohm
-
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
-
1635756

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
CHF 0.231
50+
CHF 0.208
250+
CHF 0.176
500+
CHF 0.162
1500+
CHF 0.150
Min: 5 / Mult: 5
1206 [3216 Metric]
300ohm
-
3A
WE-CBF Series
-
-
0.06ohm
-
± 25%
3.2mm
1.6mm
1.1mm
SMD
-55°C
125°C
AEC-Q200
1515741

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
CHF 0.0534
100+
CHF 0.0373
500+
CHF 0.0294
1000+
CHF 0.0257
2000+
CHF 0.0218
More Pricing...
Min: 10 / Mult: 10
0603 [1608 Metric]
30ohm
-
1A
EMIFIL BLM18PG Series
-
-
0.05ohm
-
-
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
-
1635729

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
CHF 0.135
100+
CHF 0.129
500+
CHF 0.105
1000+
CHF 0.097
2000+
CHF 0.0933
More Pricing...
Min: 10 / Mult: 10
0805 [2012 Metric]
30ohm
-
3A
WE-CBF Series
-
-
0.025ohm
-
± 25%
2mm
1.2mm
0.9mm
SMD
-55°C
125°C
AEC-Q200
2292297

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
CHF 0.534
50+
CHF 0.305
250+
CHF 0.267
500+
CHF 0.260
1000+
CHF 0.253
More Pricing...
Min: 5 / Mult: 5
Axial Leaded
835ohm
-
5A
28C0236 Series
-
-
0.01ohm
-
-
14.61mm
-
-
Through Hole
-40°C
125°C
-
1515729

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
CHF 0.104
100+
CHF 0.0667
500+
CHF 0.0506
1000+
CHF 0.0355
2000+
CHF 0.0348
More Pricing...
Min: 10 / Mult: 10
0603 [1608 Metric]
600ohm
-
100mA
EMIFIL BLM18HD Series
-
-
1.5ohm
-
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
-
1635726

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
CHF 0.174
100+
CHF 0.131
500+
CHF 0.104
1000+
CHF 0.097
2000+
CHF 0.0951
Min: 10 / Mult: 10
0805 [2012 Metric]
2.2kohm
-
200mA
WE-CBF Series
-
-
0.6ohm
-
± 25%
2mm
1.2mm
0.9mm
SMD
-55°C
125°C
AEC-Q200
1635699

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
CHF 0.124
100+
CHF 0.0989
500+
CHF 0.0916
1000+
CHF 0.0907
2000+
CHF 0.0882
More Pricing...
Min: 10 / Mult: 10
0603 [1608 Metric]
2.5kohm
-
50mA
WE-CBF Series
-
-
1ohm
-
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
AEC-Q200
1635734

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
CHF 0.174
100+
CHF 0.131
500+
CHF 0.104
1000+
CHF 0.097
2000+
CHF 0.0951
Min: 10 / Mult: 10
0805 [2012 Metric]
300ohm
-
3A
WE-CBF Series
-
-
0.05ohm
-
± 25%
2mm
1.2mm
0.9mm
SMD
-55°C
125°C
AEC-Q200
1635693

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
CHF 1.140
100+
CHF 0.933
500+
CHF 0.846
1000+
CHF 0.771
2000+
CHF 0.724
Min: 10 / Mult: 10
0603 [1608 Metric]
1kohm
-
200mA
WE-CBF Series
-
-
0.6ohm
-
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
AEC-Q200
9265260

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
CHF 0.228
500+
CHF 0.0968
2500+
CHF 0.0754
10000+
CHF 0.0604
20000+
CHF 0.0522
More Pricing...
Min: 10 / Mult: 10
-
49ohm
-
5A
-
-
-
600µohm
-
-
4mm
3mm
2.55mm
SMD
-
-
-
1800374

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
CHF 0.181
50+
CHF 0.179
250+
CHF 0.165
500+
CHF 0.159
1500+
CHF 0.143
Min: 5 / Mult: 5
1206 [3216 Metric]
600ohm
-
2.5A
WE-CBF Series
-
-
0.07ohm
-
± 25%
3.2mm
1.6mm
1.1mm
SMD
-55°C
125°C
AEC-Q200
1635706

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
CHF 0.160
100+
CHF 0.129
500+
CHF 0.103
1000+
CHF 0.0951
2000+
CHF 0.0933
Min: 10 / Mult: 10
0603 [1608 Metric]
600ohm
-
1A
WE-CBF Series
-
-
0.2ohm
-
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
AEC-Q200
2292305

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
CHF 0.142
100+
CHF 0.0979
500+
CHF 0.0738
1000+
CHF 0.0643
2250+
CHF 0.0627
More Pricing...
Min: 10 / Mult: 10
Axial Leaded
135ohm
-
5A
28L0138 Series
-
-
0.01ohm
-
-
8.89mm
-
-
Through Hole
-40°C
125°C
-
226-250 of 4946 items
of 198 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account