Print Page
Image is for illustrative purposes only. Please refer to product description.
542,726 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
10+ | CHF 0.228 |
500+ | CHF 0.0968 |
2500+ | CHF 0.0754 |
10000+ | CHF 0.0604 |
20000+ | CHF 0.0522 |
40000+ | CHF 0.0511 |
200000+ | CHF 0.0501 |
400000+ | CHF 0.0491 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
CHF 2.28 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No23NB 423226
Order Code9265260
Technical Datasheet
Ferrite Bead Case / Package-
Impedance49ohm
DC Current Rating5A
Product Range-
DC Resistance Max600µohm
Impedance Tolerance-
Product Length4mm
Product Width3mm
Product Height2.55mm
Ferrite MountingSMD
Operating Temperature Min-
Operating Temperature Max-
Qualification-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 23NB 423226 is a surface-mount Ferrite Bead Inductor suitable for use with the filtering circuits in digital equipment.
- 3 x 3 Solder pad
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
Ferrite Bead Case / Package
-
DC Current Rating
5A
DC Resistance Max
600µohm
Product Length
4mm
Product Height
2.55mm
Operating Temperature Min
-
Qualification
-
Impedance
49ohm
Product Range
-
Impedance Tolerance
-
Product Width
3mm
Ferrite Mounting
SMD
Operating Temperature Max
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85051190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0002