Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLAIRD
Manufacturer Part No28C0236-0BW-10
Order Code2292297
Product Range28C0236 Series
Technical Datasheet
1,930 In Stock
5,000 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | CHF 0.534 |
50+ | CHF 0.305 |
250+ | CHF 0.267 |
500+ | CHF 0.260 |
1000+ | CHF 0.253 |
2500+ | CHF 0.243 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CHF 2.67 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLAIRD
Manufacturer Part No28C0236-0BW-10
Order Code2292297
Product Range28C0236 Series
Technical Datasheet
Ferrite Bead Case / PackageAxial Leaded
Impedance835ohm
DC Current Rating5A
Product Range28C0236 Series
DC Resistance Max0.01ohm
Impedance Tolerance-
Product Length14.61mm
Product Width-
Product Height-
Ferrite MountingThrough Hole
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (07-Nov-2024)
Product Overview
The 28C0236-0BW-10 is a 2-terminal axial-lead Ferrite Bead provides economical filtering for differential mode EMI suppression applications. It is constructed using a continuous 22 gauge conductor, this device is able to withstand high peak currents that can destroy other surface-mount devices.
- Differential mode EMI filter, high current and through-hole type
- Low DCR
- Up to 5A continuous operation current
Applications
Consumer Electronics, Automotive, Communications & Networking, Test & Measurement, Computers & Computer Peripherals
Technical Specifications
Ferrite Bead Case / Package
Axial Leaded
DC Current Rating
5A
DC Resistance Max
0.01ohm
Product Length
14.61mm
Product Height
-
Operating Temperature Min
-40°C
Qualification
-
Impedance
835ohm
Product Range
28C0236 Series
Impedance Tolerance
-
Product Width
-
Ferrite Mounting
Through Hole
Operating Temperature Max
125°C
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85051190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00122
Product traceability