Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLAIRD
Manufacturer Part No28L0138-40R-10
Order Code2292305
Product Range28L0138 Series
Technical Datasheet
15,579 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
10+ | CHF 0.142 |
100+ | CHF 0.0979 |
500+ | CHF 0.0738 |
1000+ | CHF 0.0643 |
2250+ | CHF 0.0627 |
4500+ | CHF 0.061 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
CHF 1.42 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLAIRD
Manufacturer Part No28L0138-40R-10
Order Code2292305
Product Range28L0138 Series
Technical Datasheet
Ferrite Bead Case / PackageAxial Leaded
Impedance135ohm
DC Current Rating5A
Product Range28L0138 Series
DC Resistance Max0.01ohm
Impedance Tolerance-
Product Length8.89mm
Product Width-
Product Height-
Ferrite MountingThrough Hole
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (07-Nov-2024)
Product Overview
The 28L0138-40R-10 is a ferrite EMI Bead with 100% tin-plated terminal. It is suitable for through-hole applications.
- Differential mode EMI filters
- High current
- Low DCR
- Oxygen-free copper flat wire
Applications
Industrial
Technical Specifications
Ferrite Bead Case / Package
Axial Leaded
DC Current Rating
5A
DC Resistance Max
0.01ohm
Product Length
8.89mm
Product Height
-
Operating Temperature Min
-40°C
Qualification
-
Impedance
135ohm
Product Range
28L0138 Series
Impedance Tolerance
-
Product Width
-
Ferrite Mounting
Through Hole
Operating Temperature Max
125°C
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85049011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00041
Product traceability