Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74279225101
Order Code2066854
Product RangeWE-MPSB Series
Technical Datasheet
1,965 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | CHF 1.230 |
50+ | CHF 1.180 |
250+ | CHF 1.130 |
500+ | CHF 1.080 |
1000+ | CHF 1.030 |
2500+ | CHF 0.950 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CHF 6.15 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74279225101
Order Code2066854
Product RangeWE-MPSB Series
Technical Datasheet
Ferrite Bead Case / Package3312 [8530 Metric]
Impedance100ohm
DC Current Rating10A
Product RangeWE-MPSB Series
DC Resistance Max0.004ohm
Impedance Tolerance± 25%
Product Length8.5mm
Product Width3mm
Product Height2.3mm
Ferrite MountingSMD
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (21-Jan-2025)
Product Overview
74279225101 is a WE-MPSB EMI multilayer power suppression bead. Typical applications are filter with high inrush current peaks, for motor interference suppression, EMI suppression of DC/DC converters and DC power supply, and broadband suppression.
- Low RDC expert for high peak currents
- Specified peak current capability
- Operating temperature range from -55°C to +125°C
- AEC-Q200 qualified
- Impedance at 100MHz is 100 ohm ±25% tolerance
- Rated current is 10000mA maximum at ΔT = 40K
- DC resistance is 3mohm typical at 20°C
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
Do not use this part constantly beyond the rated current, as this will create excessive heat and can harm the component.
Technical Specifications
Ferrite Bead Case / Package
3312 [8530 Metric]
DC Current Rating
10A
DC Resistance Max
0.004ohm
Product Length
8.5mm
Product Height
2.3mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Impedance
100ohm
Product Range
WE-MPSB Series
Impedance Tolerance
± 25%
Product Width
3mm
Ferrite Mounting
SMD
Operating Temperature Max
125°C
SVHC
No SVHC (21-Jan-2025)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85051190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000354
Product traceability