Debuggers, Emulators & JTAG Tools:
113 Products FoundFind a huge range of Debuggers, Emulators & JTAG Tools at Farnell Switzerland. We stock a large selection of Debuggers, Emulators & JTAG Tools, including new and most popular products from the world's top manufacturers including: Segger, Microchip, Mikroelektronika, Nxp & Stmicroelectronics
View
Buyer
Engineer
Manufacturer
IC Product Type
Silicon Family Name
Core Architecture
Core Sub-Architecture
Accessory Type
For Use With
Kit Contents
Features
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2364759 | Each | 1+ CHF 879.880 | Min: 1 / Mult: 1 | Debugger Probe | - | ARM | ARM7/9/11, Cortex-A5/A8/A9/R4/M0/M0+/M1/M3/M4, Renesas RX | - | - | J-Link ULTRA+ with Standard 20-pin 0.1" Male Connector, 20-pin, 0.1" Target Ribbon Cable, USB Cable | Automatic Core Recognition, High Performance, Hi-Speed USB 2.0 Interface, JTAG Speed up to 60MHz | - | ||||
Each | 1+ CHF 70.680 | Min: 1 / Mult: 1 | In-Circuit Debugger / Programmer | STM8, STM32 | - | - | - | - | In-Circuit Debugger/Programmer ST-LINK/V2, USB Standard A to Mini-B Cable, SWIM Cable w/ ERNI Conn | USB 2.0 Full Speed Compatible Interface, USB Standard A to Mini B Cable, JTAG Supported | - | |||||
2281230 RoHS | Each | 1+ CHF 172.930 | Min: 1 / Mult: 1 | 0 | - | PIC, dsPIC | PIC10, PIC12, PIC16, PIC18, PIC24, PIC32, dsPIC30, dsPIC33 | - | - | - | - | - | ||||
Each | 1+ CHF 121.820 | Min: 1 / Mult: 1 | - | - | 56800/E | 56800/E | - | - | CodeWarrior USB TAP | Split-second Single-step Execution, Control and Debug your Software Running In-target | CodeWarrior | |||||
Each | 1+ CHF 549.600 | Min: 1 / Mult: 1 | USB Debugging Interface | - | ColdFire, HCS08, Kinetis, Power Architecture, Qorivva, RS08, S12Z | ColdFire+ V1/ColdFire V1, ColdFire V2/3/4, HCS08, Kinetis, Power Architecture, Qorivva MPC55xx/56xx | - | - | USB Multilink Universal FX, Ribbon Cables | High Speed Communications, Fast, Hassle Free USB 2.0 Communications Interface, I/O Line Clamping | - | |||||
LATTICE SEMICONDUCTOR | Each | 1+ CHF 62.110 | Min: 1 / Mult: 1 | - | - | - | - | - | - | - | Connect to Multiple PC Interfaces, Easy-to-Use Programming Connectors | - | ||||
Each | 1+ CHF 445.770 | Min: 1 / Mult: 1 | 0 | - | Power Architecture | ColdFire, Power Architecture, StarCore | - | - | CodeWarrior TAP Probe, RJ11/DB9 Adapter, Serial Cable, USB Cable, USB Power Supply | Supports 10/100 Ethernet Network Connection, Supports USB 2.0 High-Speed Connection | CodeWarrior Series | |||||
2364728 | Each | 1+ CHF 659.470 | Min: 1 / Mult: 1 | Emulator | ARM7 / ARM9 / Cortex | ARM | ARM7 / ARM9 / ARM11 / Cortex-A / Cortex-R / Cortex-M | - | - | J-Link PLUS Emulator, USB Cable, 0.1" JTAG/SWD Ribbon Cable | Supporting Large Number of CPU Cores, J-Link is Supported by all Major IDEs | - | ||||
Each | 1+ CHF 46.920 | Min: 1 / Mult: 1 | 0 | - | - | - | Programming Module | Xilinx FPGAs | JTAG-SMT2 Programming Module | - | - | |||||
Each | 1+ CHF 14.770 | Min: 1 / Mult: 1 | Debugger / Programmer | Vinculum II | - | - | - | - | Miniature Board, USB Connector | Low USB Bandwidth Consumption, Programming and Debugging for VNC2 IC Designs | - | |||||
2098541 | Each | 1+ CHF 441.160 | Min: 1 / Mult: 1 | USB JTAG Emulator | - | - | - | - | - | Emulator, Ribbon Cable, USB Cable | Supports ARM Cortex Cores, ARM Legacy Cores, Microchip PIC32, Renesas RX, RISC-V, SiLabs 8051 | - | ||||
2407172 RoHS | Each | 1+ CHF 72.280 | Min: 1 / Mult: 1 | Debugger / Programmer | AVR XMEGA | ARM, AVR | Cortex-M0+, Cortex-M3, Cortex-M4, megaAVR, tinyAVR, XMEGA | - | - | Debugger Unit, USB Cable, IDC Flat Cable | Supports JTAG, SWD, PDI, TPI, aWire, SPI & DebugWIRE Interfaces, USB Powered | - | ||||
2407171 RoHS | Each | 1+ CHF 54.210 | Min: 1 / Mult: 1 | Debugger / Programmer | AVR XMEGA | ARM, AVR | Cortex-M0+, Cortex-M3, Cortex-M4, megaAVR, tinyAVR, XMEGA | - | - | PCB Debugger Unit | Supports JTAG, SWD, PDI, TPI, aWire, SPI & DebugWIRE Interfaces, USB Powered | - | ||||
2098547 | Each | 1+ CHF 1,100.810 | Min: 1 / Mult: 1 | USB JTAG Emulator | - | - | - | - | - | J-Link PRO, Ethernet Cable, Ribbon cable, USB Cable | Supports ARM Cortex Cores, ARM Legacy Cores, Microchip PIC32, Renesas RX, RISC-V, SiLabs 8051 | - | ||||
Each | 1+ CHF 125.120 | Min: 1 / Mult: 1 | 0 | AURIX, TriCore, XMC4000, XMC1000, XC2000, XE166, XC166, XC800 | 8051, ARM, C166, TriCore | C166SV1, C166SV2, Cortex-M0, Cortex-M4 | - | - | DAP miniWiggler Debugger | Successor for DAP MiniWiggler, Programmable 30MHz Clock, JTAG & DAP/SPD Hotplug & Unplug, USB 2.0 | - | |||||
Each | 1+ CHF 90.350 | Min: 1 / Mult: 1 | Debugger / Programmer | AVR XMEGA | ARM, AVR | Cortex-M0+, Cortex-M3, Cortex-M4, megaAVR, tinyAVR, XMEGA | - | - | Debugger Unit, USB Cable, Adapter Board, IDC Flat Cable | Supports JTAG, SWD, PDI, TPI, aWire, SPI & DebugWIRE Interfaces, USB Powered | - | |||||
Each | 1+ CHF 14.250 | Min: 1 / Mult: 1 | Debugger / Programmer | - | ARM | - | - | - | Simplicity Debug Adapter Brd, 10-Pin Ribbon Cable, Mini Simplicity/ARM Cortex 10Pin Debug Conn, ISA3 | Serial Wire Debug, JTAG, C2 Interface, Emb Trace Macrocell, Advanced Energy Monitoring, Virtual UART | - | |||||
2829338 | Each | 1+ CHF 285.610 | Min: 1 / Mult: 1 | In-Circuit Programmer | Virtex II, Spartan II | FPGA | Virtex, Spartan, XC4000 | - | - | Platform Cable USB II Module, JTAG Flying Wire Adapter Cable, JTAG Ribbon Cable and USB Cable | High Performance FPGA and PROM Programming and Configuration, Easy to Use, Reliable | - | ||||
2819851 | Each | 1+ CHF 258.620 | Min: 1 / Mult: 1 | Debugger / Programmer | ARM, Cortex | Cortex-M | AVR | - | - | Power Debugger with Plastic Back-Plate, 2 x USB Cables, Adapter Board, IDC Flat Cable, Mini Squid Cable, 20 x Strap Cables | Supports UPDI/JTAG/SWD/PDI/TPI/aWire/SPI/DebugWIRE Interfaces, CDC Virtual COM Port Interface | - | ||||
Each | 1+ CHF 9.700 5+ CHF 9.500 | Min: 1 / Mult: 1 | In-Circuit Debugger | - | - | - | - | - | MPLAB Snap In-Circuit Debugger/Programmer | Programs devices using MPLAB X IDE/MPLAB IPE, Supports 4-Wire JTAG & Serial Wire Debug | - | |||||
Each | 1+ CHF 73.540 | Min: 1 / Mult: 1 | Debugger Probe | XMC4000, XMC1000 | ARM | Cortex-M4 | - | - | Isolated Debugger Probe KITXMCLINKSEGGERV1TOBO1 | 1kV DC Functional Isolation, Debug Protocols-JTAG/SWD/SPD/Serial Wire Viewer/Output/Virtual COM Port | - | |||||
2946743 RoHS | Each | 1+ CHF 57.260 | Min: 1 / Mult: 1 | On-Chip Debug Emulator | RX, RL78, RA | - | - | - | - | E2 Emulator Lite Main Unit, USB I/F Cable, User's I/F cable | On-Chip Debugging, Flash Memory Programming | - | ||||
3411984 | Each | 1+ CHF 628.800 | Min: 1 / Mult: 1 | Debugger / Programmer | Spartan-7 | ARM, FPGA | Cortex-M1, Cortex-M3 | - | - | SmartLynq Mod HW-SMARTLYNQ-G, Pwr Supply, Enet/USB/JTAG Ribbon/JTAG Flying Adapter/GPIO Flying Cable | Supports JTAG up to 40Mb/s w/1.2-3.3V, Offers Enet & USB Host-side Conn, Offers 3.3V 8-bit GPIO Port | - | ||||
3106583 | Each | 1+ CHF 2,161.000 | Min: 1 / Mult: 1 | Debugger / Trace Probe | - | ARM | Cortex-A5/A7/A8/A9/A12/A15/A17/M0/M0+/M1/M3/M4/M7/M23/M33/R4/R5 | - | - | Ethernet Cable, 0.1" JTAG/SWD Cable, 0.05" Trace Cable, USB Cable | Satisfy Regulatory Requirements with Instruction-Level Code Coverage, Supports Streaming Trace | - | ||||
Each | 1+ CHF 58.550 | Min: 1 / Mult: 1 | Debugger / Programmer | - | ARM | Cortex-M | - | - | J-Link EDU mini, 0.05" 19-pin target cable, 0.05" 9-pin target cable, Micro USB Cable | Supports all Cortex-M Based MCU via JTAG & SWD, Full J-Link Functionality, Tiny Form Factor | - |