Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 62.110 |
Product Information
Product Overview
The HW-DLN-3C is a ispDOWNLOAD cable designed to facilitate in system programming for all Lattice Semiconductor ISP devices directly from a PC. With in system programmability, hardware functions can be programmed and modified in real time on the system board to give additional product features, shorten system design and debug cycle time, enhance product manufacturability and simplify field upgrades.
- Ideal for design prototyping and debugging
- 1.2V to 5V programming
- Easy to use programming connectors
Applications
Embedded Design & Development
Contents
ispDOWNLOAD cable, 1 x 8 connector, 2 x 5 connector.
Warnings
Always connect the ispDOWNLOAD cable GND pin (black wire), before connecting any other JTAG pins. Failure to follow this procedures can result in damage to the target programmable device.
Notes
The target board must be un powered when connecting, disconnecting or reconnecting the ispDOWNLOAD cable.
Technical Specifications
-
-
-
-
-
-
Connect to Multiple PC Interfaces, Easy-to-Use Programming Connectors
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate