Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 58.550 |
Product Information
Product Overview
J-Link EDU mini is a cut-down version of the standard 8.08.90 J-Link in a reduced form factor specifically for use in EDUCATION, with similar functionality for Cortex-M based target devices. It has been designed to allow students and educational facilities access to debug probe technology.
- FOR EDUCATIONAL DEVELOPMENT ENVIRONMENT ONLY
- Offered in a reduced form factor with support for Cortex-M devices
- Includes support for our GDB server and unlimited flash breakpoints enhancement module
- Tiny form factor (18mm by 50mm) like a USB stick
- Full J-Link functionality
- JTAG and SWD supported
- J-Link EDU Mini usable for non-commercial educational purposes
- USB powered
- USB 2.0 (full-speed) , 9pin 0.05'' Samtec FTSH connector target interface
- Size (without cables) is 35mm x 17mm x 8mm, weight (without cables) is 5g
Contents
J-Link EDU mini, EDUCATION VERSION, 0.05" 19-pin target cable, 0.05" 9-pin target cable, Micro USB cable.
Warnings
J-Link EDU Mini and its J-Link software is prohibited in commercial settings. Its use in any environment other than education is considered a violation, irrespective of directly or indirectly undertaking intended for profit, to develop, debug or manufacture a commercial product (or parts thereof).
Technical Specifications
Debugger / Programmer
ARM
J-Link EDU mini, 0.05" 19-pin target cable, 0.05" 9-pin target cable, Micro USB Cable
-
-
Cortex-M
Supports all Cortex-M Based MCU via JTAG & SWD, Full J-Link Functionality, Tiny Form Factor
No SVHC (14-Jun-2023)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate