Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoKITMINIWIGGLER3USBTOBO1
Order Code2443543
Also Known AsKITMINIWIGGLER3USBTOBO1, SP001116850
Technical Datasheet
706 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 125.120 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 125.12 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoKITMINIWIGGLER3USBTOBO1
Order Code2443543
Also Known AsKITMINIWIGGLER3USBTOBO1, SP001116850
Technical Datasheet
IC Product Type0
Silicon Family NameAURIX, TriCore, XMC4000, XMC1000, XC2000, XE166, XC166, XC800
Core Architecture8051, ARM, C166, TriCore
Core Sub-ArchitectureC166SV1, C166SV2, Cortex-M0, Cortex-M4
Kit ContentsDAP miniWiggler Debugger
FeaturesSuccessor for DAP MiniWiggler, Programmable 30MHz Clock, JTAG & DAP/SPD Hotplug & Unplug, USB 2.0
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The DAP miniWiggler V3 is the successor of the DAP miniWiggler. It converts from the PC/USB to the debug interface (10-pin DAP/SPD/SWD, 20-pin Automotive JTAG) of an Infineon Microcontroller device. The software interface for tools is the DAS (Device Access Server) DLL.
- Clock rate up to 30 MHz (programmable)
- All signals are 5.5V, scaling down to 1.65V
- USB 2.0 (high-speed)
- Certified drivers for Microsoft Windows XP, VISTA, 7, and 8
- USB, JTAG and DAP/SPD hotplug and unplug
- 3 on-board status LED
- Support for Automotive 20-pin JTAG on 10-pin DAP connectors
- Connector for frontend extensions (e.g. for galvanic isolation) added
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
IC Product Type
0
Core Architecture
8051, ARM, C166, TriCore
Kit Contents
DAP miniWiggler Debugger
Product Range
-
Silicon Family Name
AURIX, TriCore, XMC4000, XMC1000, XC2000, XE166, XC166, XC800
Core Sub-Architecture
C166SV1, C166SV2, Cortex-M0, Cortex-M4
Features
Successor for DAP MiniWiggler, Programmable 30MHz Clock, JTAG & DAP/SPD Hotplug & Unplug, USB 2.0
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:90308200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.049895