Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 1,995.000 |
Product Information
Product Overview
J-Trace PRO Cortex provides support for Cortex-A/R/M based microcontrollers. The SuperSpeed USB 3.0 interface of J-Trace PRO Cortex enables continuous streaming trace via USB with the full trace clock, lifting the limitations by internal buffers and slow data transmission to give all the insights you need to develop and optimize code. J-Trace PRO can capture complete traces over long periods thereby enabling the recording of infrequent, hard-to-reproduce bugs. This is particularly helpful when the program flow runs off the rails and stops in a fault state. It also supports extended trace features, such as code coverage (so engineers have visibility over which parts of the application code have been executed) and execution profiling (providing visibility as to which instructions have been executed and how often so hotspots can be addressed and optimization opportunities identified).
- Streaming trace probe with USB Superspeed interface
- Real time streaming at full system clock
- Tunes application with live profiling
- Satisfy regulatory requirements with instruction-level code coverage
- Isolate and identify hard-to-find code defects with unlimited trace
- Supports streaming trace
- Full J-Link debug functionality
Contents
J-TRACE PRO, Cortex-M trace reference board, Ethernet cable, 0.05" 20-pin debug & trace cable, 0.1" 20-pin ribbon cable (18cm), USB cable.
Technical Specifications
Debugger / Trace Probe
ARM
Ethernet Cable, 0.1" JTAG/SWD Cable, 0.05" Trace Cable, USB Cable
-
-
Cortex-A5/A7/A8/A9/A12/A15/A17/M0/M0+/M1/M3/M4/M7/M23/M33/R4/R5
Satisfy Regulatory Requirements with Instruction-Level Code Coverage, Supports Streaming Trace
Technical Docs (2)
Legislation and Environmental
Product Compliance Certificate