ex VAT

Inductive Proximity Sensors:

3,405 Products Found

Farnell offers a wide range of inductive proximity sensors with detection ranges from 0.6mm to 30 m. They are available in different output options and configurations, such as PNP and N. 

An inductive proximity sensor is based on the change of induction due to the motion of a metallic object in a magnetic field. An inductive proximity sensor consists of oscillators, demodulators, and level and switching amplifiers. If a metallic object enters the electromagnetic field of the oscillator coil, eddy currents are induced in this coil, which changes the amplitude of the oscillation. The demodulator converts the change in the amplitude to a DC signal, causing the trigger stage to trip and the semiconductor outpage stage to switch.

Inductive proximity sensors detect ferrous and nonferrous metals such as copper, aluminum, and brass). They are used in electromagnetic clutches and valves, as actuators in machine tool carriage, pneumatic cylinders, etc. 

To learn more about proximity sensors for industrial applications, please read our comprehensive guide for proximity sensors.

Show More
View
Buyer
Engineer
Manufacturer
Sensing Range Max
Sensor Type
Operating Temperature Max
Thread Size - Metric
Sensing Distance Min
Sensing Distance Max
Sensor Output Type
Supply Voltage DC Min
Sensing Distance Nom
Supply Voltage DC Max
Supply Voltage Min
Supply Voltage Max
Sensor Case / Package
Sensor Terminals
Sensor Body Material
IP Rating
Operating Temperature Min
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
1603081

RoHS

Each
1+
CHF 56.590
5+
CHF 56.460
10+
CHF 56.320
25+
CHF 52.360
50+
CHF 49.480
Min: 1 / Mult: 1
-
Inductive Proximity Sensor
70°C
-
-
-
NPN
-
5mm
30V
12VDC
24VDC
3-Wire, NPN, NO
Module
Cable
ABS (Acrylonitrile Butadiene Styrene)
IP67
-25°C
-
1974023

RoHS

Each
1+
CHF 55.420
5+
CHF 54.310
10+
CHF 53.200
25+
CHF 52.090
50+
CHF 50.990
Min: 1 / Mult: 1
1.5mm
Inductive Proximity Sensor
70°C
M8
-
-
PNP
-
1.5mm
24V
12VDC
24VDC
3-Wire, PNP, NO
Cylindrical M8 Thread
Cable
303 Stainless Steel
IP67
-25°C
-
1606711

RoHS

Each
1+
CHF 43.530
5+
CHF 40.580
10+
CHF 39.920
25+
CHF 39.260
50+
CHF 38.470
Min: 1 / Mult: 1
4mm
-
-
M12
-
-
PNP
12V
-
30V
-
-
-
-
-
-
-
-
BESM12MI-PSC40B-BV03
2218037

RoHS

Each
1+
CHF 14.090
10+
CHF 12.820
25+
CHF 11.750
50+
CHF 10.840
100+
CHF 10.070
More Pricing...
Min: 1 / Mult: 1
2mm
Inductive Proximity Sensor
70°C
M12
-
2mm
PNP-NC
10V
-
30V
10VDC
30VDC
3-Wire, PNP, NC
Cylindrical M12 Thread
Cable
Brass
IP67
-20°C
MCPIP Series
1974017

RoHS

Each
1+
CHF 49.630
5+
CHF 48.640
10+
CHF 47.650
25+
CHF 46.650
50+
CHF 45.660
Min: 1 / Mult: 1
4mm
Inductive Proximity Sensor
70°C
M12
-
-
PNP
-
4mm
-
12VDC
24VDC
3-Wire, PNP, NO
Cylindrical M12 Thread
Cable
Brass
IP65, IP67
-25°C
-
4254752

RoHS

Each
1+
CHF 70.900
5+
CHF 69.480
10+
CHF 68.060
25+
CHF 66.640
50+
CHF 65.220
Min: 1 / Mult: 1
15mm
-
-
M30
-
-
PNP
10V
-
36V
-
-
-
-
-
-
-
-
XS Series
1908304

RoHS

Each
1+
CHF 110.130
5+
CHF 106.400
10+
CHF 102.900
25+
CHF 100.850
50+
CHF 98.780
Min: 1 / Mult: 1
15mm
-
-
M30
-
-
PNP
10V
-
30V
-
-
-
-
-
-
-
-
BI15U-M30-AP6X-H1141
1606708

RoHS

Each
1+
CHF 60.170
5+
CHF 56.090
10+
CHF 55.180
25+
CHF 54.250
50+
CHF 53.170
Min: 1 / Mult: 1
2mm
-
-
M8
-
-
NPN
12V
-
30V
-
-
-
-
-
-
-
-
-
3565269

RoHS

Each
1+
CHF 63.560
5+
CHF 59.260
10+
CHF 58.290
25+
CHF 57.310
50+
CHF 56.170
Min: 1 / Mult: 1
4mm
Inductive Proximity Sensor
70°C
M12
-
4mm
PNP
10V
-
30V
10VDC
30VDC
3-Wire, PNP, NO
Cylindrical M12 Thread
Cable
Brass
IP67
-25°C
NBN4-12GM50-E2
1908296

RoHS

Each
1+
CHF 94.710
5+
CHF 88.280
10+
CHF 86.840
25+
CHF 85.390
50+
CHF 83.680
Min: 1 / Mult: 1
10mm
Inductive Proximity Sensor
85°C
M12
-
-
PNP
10V
10mm
30V
10VDC
30VDC
3-Wire, PNP, NO
Cylindrical M12 Thread
M12 Connector
Brass
IP68
-30°C
NI10U-M12-AP6X-H1141
2409201

RoHS

Each
1+
CHF 30.900
10+
CHF 28.250
25+
CHF 26.020
75+
CHF 24.110
Min: 1 / Mult: 1
0.8mm
Inductive Proximity Sensor
70°C
M5
-
0.8mm
NPN-NO
10V
-
30V
10VDC
30VDC
3-Wire, NPN, NO
Cylindrical M5 Thread
Cable
Brass
IP67
-20°C
MCPIN Series
2455557

RoHS

Each
1+
CHF 60.270
5+
CHF 59.070
10+
CHF 57.850
25+
CHF 56.650
50+
CHF 55.450
Min: 1 / Mult: 1
8mm
Inductive Proximity Sensor
70°C
M18
-
-
PNP
12V
8mm
48V
12VDC
48VDC
3-Wire, PNP, NC
Cylindrical M18 Thread
4 Pin M12 Connector
Brass
IP67, IP69K
-25°C
XS Series
2455531

RoHS

Each
1+
CHF 94.140
5+
CHF 92.260
10+
CHF 90.380
25+
CHF 88.500
50+
CHF 86.610
Min: 1 / Mult: 1
1mm
Inductive Proximity Sensor
70°C
M5
-
-
PNP
5V
1mm
24V
5VDC
24VDC
3-Wire, PNP, NO
Cylindrical
Cable
Brass
IP67
-25°C
XS Series
2663057

RoHS

Each
1+
CHF 62.260
5+
CHF 61.010
10+
CHF 59.770
25+
CHF 58.520
50+
CHF 57.280
Min: 1 / Mult: 1
2.5mm
Inductive Proximity Sensor
70°C
M8
-
-
PNP
12V
2.5mm
48V
12VDC
48VDC
3-Wire, PNP, NO
Cylindrical M8 Thread
4 Pin M12 Connector
303 Stainless Steel
IP67
-25°C
XS Series
2766086

RoHS

Each
1+
CHF 75.820
Min: 1 / Mult: 1
12mm
-
-
M18 x 1
-
-
Digital
24V
-
240V
-
-
-
-
-
-
-
-
XS Series
2776976

RoHS

Each
1+
CHF 44.050
5+
CHF 43.180
10+
CHF 42.290
25+
CHF 41.420
50+
CHF 40.530
Min: 1 / Mult: 1
8mm
-
-
M12 x 1
-
-
PNP
10V
-
30V
-
-
-
-
-
-
-
-
IMB Series
2663032

RoHS

Each
1+
CHF 73.170
5+
CHF 71.710
10+
CHF 70.250
25+
CHF 68.780
50+
CHF 67.320
Min: 1 / Mult: 1
5mm
Inductive Proximity Sensor
70°C
M18
-
-
PNP
12V
5mm
24V
12VDC
24VDC
4-Wire, PNP, NO / NC
Cylindrical M18 Thread
4 Pin M12 Connector
Brass
IP65, IP67, IP69K
-25°C
XS Series
2663066

RoHS

Each
1+
CHF 51.580
5+
CHF 50.540
10+
CHF 49.510
25+
CHF 48.490
50+
CHF 47.460
Min: 1 / Mult: 1
10mm
-
-
-
-
-
PNP
12V
-
24V
-
-
-
-
-
-
-
-
XS Series
2663072

RoHS

Each
1+
CHF 106.200
5+
CHF 104.080
10+
CHF 101.950
25+
CHF 99.830
50+
CHF 97.710
Min: 1 / Mult: 1
40mm
Inductive Proximity Sensor
70°C
-
-
-
PNP
12V
40mm
48V
12VDC
48VDC
4-Wire, PNP, NO / NC
Module
Screw Clamp
PBT (Polybutylene Terephthalate)
IP65, IP67, IP69K
-25°C
XS Series
2776930

RoHS

Each
1+
CHF 27.840
5+
CHF 27.280
10+
CHF 26.720
25+
CHF 26.170
50+
CHF 25.610
Min: 1 / Mult: 1
2mm
Inductive Proximity Sensor
75°C
M8 x 1
-
-
PNP
10V
2mm
30V
10VDC
30VDC
3-Wire, PNP, NO
Cylindrical M8 Thread
3 Pin M8 Connector
Brass
IP67
-25°C
IME Series
2787339

RoHS

Each
1+
CHF 123.620
5+
CHF 119.430
10+
CHF 115.510
25+
CHF 113.210
50+
CHF 110.890
Min: 1 / Mult: 1
3mm
Inductive Proximity Sensor
70°C
M12
-
-
SPST-NO
10V
3mm
30V
10VDC
30VDC
2-Wire, NO
Cylindrical M12 Thread
Cable
Brass
IP67
-25°C
E2E Series
2667257

RoHS

Each
1+
CHF 36.290
5+
CHF 36.210
10+
CHF 36.110
25+
CHF 33.590
50+
CHF 31.740
Min: 1 / Mult: 1
8mm
Inductive Proximity Sensor
70°C
M18
-
-
PNP
10V
8mm
30V
10VDC
30VDC
3-Wire, PNP, NO
Cylindrical M18 Thread
M12 Connector
Brass
IP67
-25°C
E2B Series
2766097

RoHS

Each
1+
CHF 46.190
5+
CHF 46.130
10+
CHF 46.080
25+
CHF 45.110
50+
CHF 44.150
Min: 1 / Mult: 1
10mm
Inductive Proximity Sensor
70°C
M8 x 1
-
-
PNP
12V
10mm
24V
12VDC
24VDC
3-Wire, PNP, NO
Module
3 Pin M8 Connector
PBT (Polybutylene Terephthalate)
IP67
-25°C
XS Series
2776703

RoHS

Each
1+
CHF 25.720
5+
CHF 25.710
10+
CHF 25.700
25+
CHF 25.690
50+
CHF 25.680
Min: 1 / Mult: 1
4mm
Inductive Proximity Sensor
70°C
-
-
3.3mm
NPN-NO
12V
-
24V
12VDC
24VDC
NPN, NO
Module
Cable
PBT (Polybutylene Terephthalate)
IP68, IP68G
-25°C
GX-F Series
2663052

RoHS

Each
1+
CHF 54.380
5+
CHF 53.290
10+
CHF 52.210
25+
CHF 51.120
50+
CHF 50.030
Min: 1 / Mult: 1
1.5mm
Inductive
70°C
M8
-
-
PNP
12V
1.5mm
24V
12VDC
24VDC
3-Wire, PNP, NO
-
3 Pin M8 Connector
Metal
IP67
-25°C
OsiSense XS Series
51-75 of 3405 items
of 137 page(s)

Popular Suppliers

HONEYWELL
TELEMECANIQUE SENSORS
OMRON
PANASONIC
LABFACILITY
OMEGA
TE CONNECTIVITY
LEM
Trade Account