Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXS1N18PC410D
Order Code2663032
Product RangeXS Series
Technical Datasheet
2 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 71.920 |
5+ | CHF 70.480 |
10+ | CHF 69.040 |
25+ | CHF 67.600 |
50+ | CHF 66.160 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 71.92 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXS1N18PC410D
Order Code2663032
Product RangeXS Series
Technical Datasheet
Sensing Range Max5mm
Sensor TypeInductive Proximity Sensor
Operating Temperature Max70°C
Sensing Distance Min-
Thread Size - MetricM18
Sensing Distance Max-
Sensor Output TypePNP
Supply Voltage DC Min12V
Sensing Distance Nom5mm
Supply Voltage Min12VDC
Supply Voltage DC Max24V
Supply Voltage Max24VDC
Sensor Output Type4-Wire, PNP, NO / NC
Sensor Case / PackageCylindrical M18 Thread
Sensor Terminals4 Pin M12 Connector
Sensor Body MaterialBrass
IP RatingIP65, IP67, IP69K
Operating Temperature Min-25°C
Product RangeXS Series
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Sensing Range Max
5mm
Operating Temperature Max
70°C
Thread Size - Metric
M18
Sensor Output Type
PNP
Sensing Distance Nom
5mm
Supply Voltage DC Max
24V
Sensor Output Type
4-Wire, PNP, NO / NC
Sensor Terminals
4 Pin M12 Connector
IP Rating
IP65, IP67, IP69K
Product Range
XS Series
Sensor Type
Inductive Proximity Sensor
Sensing Distance Min
-
Sensing Distance Max
-
Supply Voltage DC Min
12V
Supply Voltage Min
12VDC
Supply Voltage Max
24VDC
Sensor Case / Package
Cylindrical M18 Thread
Sensor Body Material
Brass
Operating Temperature Min
-25°C
SVHC
No SVHC (17-Dec-2015)
Alternatives for XS1N18PC410D
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.064