Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTURCK
Manufacturer Part NoNI10U-M12-AP6X-H1141
Order Code1908296
Product RangeNI10U-M12-AP6X-H1141
Technical Datasheet
11 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 102.410 |
5+ | CHF 100.360 |
10+ | CHF 98.310 |
25+ | CHF 96.260 |
50+ | CHF 94.220 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 102.41 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTURCK
Manufacturer Part NoNI10U-M12-AP6X-H1141
Order Code1908296
Product RangeNI10U-M12-AP6X-H1141
Technical Datasheet
Sensor TypeInductive Proximity Sensor
Sensing Range Max10mm
Operating Temperature Max85°C
Thread Size - MetricM12
Sensing Distance Min-
Sensing Distance Max-
Sensor Output TypePNP
Supply Voltage DC Min10V
Sensing Distance Nom10mm
Supply Voltage DC Max30V
Supply Voltage Min10VDC
Supply Voltage Max30VDC
Sensor Output Type3-Wire, PNP, NO
Sensor Case / PackageCylindrical M12 Thread
Sensor TerminalsM12 Connector
Sensor Body MaterialBrass
IP RatingIP68
Operating Temperature Min-30°C
Product RangeNI10U-M12-AP6X-H1141
SVHCLead (23-Jan-2024)
Product Overview
The NI10U-M12-AP6X-H1141 series 12mm Inductive Sensor incorporated reverse polarity and wire-break protection.
- High or low level sensing
- Internal fit
- 30mm Float diameter
- Point alarm
Applications
Sensing & Instrumentation, Industrial
Technical Specifications
Sensor Type
Inductive Proximity Sensor
Operating Temperature Max
85°C
Sensing Distance Min
-
Sensor Output Type
PNP
Sensing Distance Nom
10mm
Supply Voltage Min
10VDC
Sensor Output Type
3-Wire, PNP, NO
Sensor Terminals
M12 Connector
IP Rating
IP68
Product Range
NI10U-M12-AP6X-H1141
Sensing Range Max
10mm
Thread Size - Metric
M12
Sensing Distance Max
-
Supply Voltage DC Min
10V
Supply Voltage DC Max
30V
Supply Voltage Max
30VDC
Sensor Case / Package
Cylindrical M12 Thread
Sensor Body Material
Brass
Operating Temperature Min
-30°C
SVHC
Lead (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.118841