Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP
Manufacturer Part NoMCPIN-T5S-001
Order Code2409201
Product RangeMCPIN Series
Technical Datasheet
7 In Stock
6 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 29.340 |
10+ | CHF 26.960 |
25+ | CHF 24.940 |
75+ | CHF 23.200 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 29.34 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoMCPIN-T5S-001
Order Code2409201
Product RangeMCPIN Series
Technical Datasheet
Sensing Range Max0.8mm
Sensor TypeInductive Proximity Sensor
Operating Temperature Max70°C
Thread Size - MetricM5
Sensing Distance Min-
Sensing Distance Max0.8mm
Sensor Output TypeNPN-NO
Sensing Distance Nom-
Supply Voltage DC Min10V
Supply Voltage Min10VDC
Supply Voltage DC Max30V
Supply Voltage Max30VDC
Sensor Output Type3-Wire, NPN, NO
Sensor Case / PackageCylindrical M5 Thread
Sensor TerminalsCable
Sensor Body MaterialBrass
IP RatingIP67
Operating Temperature Min-20°C
Product RangeMCPIN Series
SVHCNo SVHC (07-Jul-2017)
Product Overview
The MCPIN-T5S-001 is an Inductive Sensor with M5 short housing.
- Shielded type (5mm)
- With LED operation indicate lamp, easily identifiable
- Brass chrome plated, proof of oil, water acid, alkaline
- Over-current protection
- NPN normally openoutput
- Ferrous metals standard sensing object
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Sensing & Instrumentation, Industrial
Technical Specifications
Sensing Range Max
0.8mm
Operating Temperature Max
70°C
Sensing Distance Min
-
Sensor Output Type
NPN-NO
Supply Voltage DC Min
10V
Supply Voltage DC Max
30V
Sensor Output Type
3-Wire, NPN, NO
Sensor Terminals
Cable
IP Rating
IP67
Product Range
MCPIN Series
Sensor Type
Inductive Proximity Sensor
Thread Size - Metric
M5
Sensing Distance Max
0.8mm
Sensing Distance Nom
-
Supply Voltage Min
10VDC
Supply Voltage Max
30VDC
Sensor Case / Package
Cylindrical M5 Thread
Sensor Body Material
Brass
Operating Temperature Min
-20°C
SVHC
No SVHC (07-Jul-2017)
Technical Docs (1)
Alternatives for MCPIN-T5S-001
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.048381