Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXS508B1PAM8
Order Code2663052
Product RangeOsiSense XS Series
Technical Datasheet
27 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 53.450 |
5+ | CHF 52.380 |
10+ | CHF 51.310 |
25+ | CHF 50.240 |
50+ | CHF 49.180 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 53.45 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXS508B1PAM8
Order Code2663052
Product RangeOsiSense XS Series
Technical Datasheet
Sensor TypeInductive
Sensing Range Max1.5mm
Operating Temperature Max70°C
Thread Size - MetricM8
Sensing Distance Min-
Sensor Output TypePNP
Sensing Distance Max-
Supply Voltage DC Min12V
Sensing Distance Nom1.5mm
Supply Voltage Min12VDC
Supply Voltage DC Max24V
Supply Voltage Max24VDC
Sensor Output Type3-Wire, PNP, NO
Sensor Case / Package-
Sensor Terminals3 Pin M8 Connector
Sensor Body MaterialMetal
IP RatingIP67
Operating Temperature Min-25°C
Product RangeOsiSense XS Series
SVHCNo SVHC (17-Dec-2015)
Product Overview
XS508B1PAM8 is a XS5 telemecanique inductive proximity sensor pressure switch XS. Product certifications are UL[RETURN], CSA.
- Cylindrical M8 sensor design, 42mm size, fixed body type
- Flush mountable detector flush mounting acceptance, metal material, discrete type of output signal
- 3-wire technique, 1.5mm nominal sensing distance, 1 NO discrete output function
- DC o/p circuit type, PNP discrete output type, male connector M8, 3 pins connection
- Rated supply voltage range from 12 to 24VDC with reverse polarity protection voltage
- <= 200mA DC with overload and short-circuit protection
- IP67 conforming to IEC 60529 protection
- Stainless steel 303 enclosure material, 1 to 15% of Sr differential travel range
- <= 5000Hz switching frequency, <2V (closed) maximum voltage drop
- 18 months warranty, operation ambient air temperature range from -25 to 70°C
Technical Specifications
Sensor Type
Inductive
Operating Temperature Max
70°C
Sensing Distance Min
-
Sensing Distance Max
-
Sensing Distance Nom
1.5mm
Supply Voltage DC Max
24V
Sensor Output Type
3-Wire, PNP, NO
Sensor Terminals
3 Pin M8 Connector
IP Rating
IP67
Product Range
OsiSense XS Series
Sensing Range Max
1.5mm
Thread Size - Metric
M8
Sensor Output Type
PNP
Supply Voltage DC Min
12V
Supply Voltage Min
12VDC
Supply Voltage Max
24VDC
Sensor Case / Package
-
Sensor Body Material
Metal
Operating Temperature Min
-25°C
SVHC
No SVHC (17-Dec-2015)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.027