Print Page
6,805 In Stock
Need more?
.
.
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 5+ | CHF 0.575 |
| 50+ | CHF 0.417 |
| 100+ | CHF 0.300 |
| 500+ | CHF 0.225 |
| 1500+ | CHF 0.198 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CHF 2.88 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSIA427ADJ-T1-GE3
Order Code2889709
Product RangeTrenchFET
Technical Datasheet
Channel TypeP Channel
Drain Source Voltage Vds8V
Continuous Drain Current Id12A
Drain Source On State Resistance0.016ohm
Transistor Case StylePowerPAK SC-70
Transistor MountingSurface Mount
Rds(on) Test Voltage4.5V
Gate Source Threshold Voltage Max800mV
Power Dissipation19W
No. of Pins6Pins
Operating Temperature Max150°C
Product RangeTrenchFET
Qualification-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Channel Type
P Channel
Continuous Drain Current Id
12A
Transistor Case Style
PowerPAK SC-70
Rds(on) Test Voltage
4.5V
Power Dissipation
19W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Drain Source Voltage Vds
8V
Drain Source On State Resistance
0.016ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
800mV
No. of Pins
6Pins
Product Range
TrenchFET
MSL
MSL 1 - Unlimited
Technical Docs (2)
Alternatives for SIA427ADJ-T1-GE3
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.025