Print Page
Image is for illustrative purposes only. Please refer to product description.
1,811 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 9.820 |
| 10+ | CHF 9.110 |
| 25+ | CHF 8.830 |
| 50+ | CHF 8.610 |
| 100+ | CHF 8.410 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 9.82 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICRON
Manufacturer Part NoMT46H128M16LFDD-48 IT:C
Order Code4172391
Technical Datasheet
DRAM TypeMobile LPDDR
Memory Density2Gbit
Memory Configuration128M x 16bit
Clock Frequency Max208MHz
IC Case / PackageVFBGA
No. of Pins60Pins
Supply Voltage Nom1.8V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (17-Dec-2015)
Product Overview
MT46H128M16LFDD-48 IT:C 2Gb mobile low-power DDR SDRAM is a high-speed CMOS, dynamic random-access memory containing 2,147,483,648 bits. It is internally configured as a quad-bank DRAM. Each of the x16’s 536,870,912-bit banks is organized as 16,384 rows by 2048 columns by 16 bits. Each of the x32’s 536,870,912-bit banks is organized as 16,384 rows by 1024 columns by 32 bits.
- VDD/VDDQ = 1.70 - 1.95V, bidirectional data strobe per byte of data (DQS)
- Internal, pipelined double data rate (DDR) architecture; two data accesses per clock cycle
- Differential clock inputs (CK and CK#), commands entered on each positive CK edge
- DQS edge-aligned with data for READs; centeraligned with data for WRITEs
- 4 internal banks for concurrent operation, data masks (DM) for masking write data; one mask per byte
- Concurrent auto precharge option is supported, auto refresh and self refresh modes
- 1.8V LVCMOS-compatible inputs, temperature-compensated self refresh (TCSR)²
- Partial-array self refresh, deep power-down, status read register (SRR), clock stop capability
- 64ms refresh; 32ms for the automotive temperature range, selectable output drive strength (DS)
- 60-ball VFBGA package, industrial operating temperature range from -40°C to +85°C
Technical Specifications
DRAM Type
Mobile LPDDR
Memory Configuration
128M x 16bit
IC Case / Package
VFBGA
Supply Voltage Nom
1.8V
Operating Temperature Min
-40°C
Product Range
-
Memory Density
2Gbit
Clock Frequency Max
208MHz
No. of Pins
60Pins
IC Mounting
Surface Mount
Operating Temperature Max
85°C
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Tariff No:85423290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001