Diverse applications like photomultiplier tubes, avalanche photodiodes, high voltage biasing, scanning electron microscopes, PET / CT scanners, X-ray detectors, dielectric testing, radiation detection, sustaining ion pumps, ignitors, capacitor charging, ultrasonic probes and spectrometers require high voltages to operate. The DC / DC High Voltage Power Supplies take in low input DC voltages to deliver output voltages to a few tens of kilowatts. They are available in two control topologies – proportional and regulated and are available in a variety of form factors to choose from. They are available in open frame, enclosed, rack mount and pcb mount types. We stock and sell High Voltage DC / DC Power Supplies from XP Power and TDK Lambda for users to choose from.
High Voltage DC / DC Converters:
682 Products FoundShow More
View
Buyer
Engineer
Manufacturer
High Voltage Power Supply Type
No. of Outputs
Polarity
DC / DC Converter Output Type
Output Power Max
Power Rating
Output Voltage - Output 1
Output Current Max
Output Current - Output 1
Output Voltage - Output 2
Power Supply Mounting
Output Current - Output 2
Output Voltage Min
Output Voltage Max
Input Voltage DC Min
Input Voltage DC Max
Isolation Voltage
Product Range
DC / DC Converter Type
DC / DC Converter Mounting
Width
Height
Depth
Packaging
No Filter(s) Applied
0 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ CHF 128.130 5+ CHF 126.200 10+ CHF 124.280 50+ CHF 104.730 100+ CHF 101.390 | Min: 1 / Mult: 1 | Proportional | 1 Output | Positive Output | Fixed, Adjustable | 1.5W | 1.5W | 300V | 5mA | 5mA | - | Surface Mount | - | 0V | 300V | 700mV | 5V | - | AGH Series | DIP | Surface Mount Device | 11.43mm | 6.35mm | 23.37mm | |||||
Each | 1+ CHF 139.590 5+ CHF 137.500 10+ CHF 135.400 50+ CHF 131.210 100+ CHF 127.030 | Min: 1 / Mult: 1 | Proportional | 1 Output | Positive Output | Fixed, Adjustable | 3W | 3W | 1kV | 3mA | 3mA | - | Through Hole | - | 0V | 1kV | 0V | 12V | 3.5kV | E Series | DIP | Through Hole | 38.1mm | 21.6mm | 63.5mm | |||||
Each | 1+ CHF 107.940 5+ CHF 106.230 10+ CHF 104.570 50+ CHF 101.400 100+ CHF 98.420 | Min: 1 / Mult: 1 | Proportional | - | Positive Output | Adjustable | - | 1.5W | - | 1.5mA | - | - | Through Hole | - | 0V | 1kV | 700mV | 12V | - | G Series | - | - | - | - | - | |||||
Each | 1+ CHF 131.080 5+ CHF 129.000 10+ CHF 126.990 50+ CHF 123.140 100+ CHF 119.520 | Min: 1 / Mult: 1 | Proportional | - | Positive Output | Adjustable | - | 1W | - | 2mA | - | - | Through Hole | - | 0V | 500V | 700mV | 12V | - | GP Series | - | - | - | - | - | |||||
Each | 1+ CHF 466.810 5+ CHF 459.280 10+ CHF 451.980 50+ CHF 438.080 100+ CHF 418.750 | Min: 1 / Mult: 1 | Proportional | - | Positive Output | Adjustable | - | 1.5W | - | 100µA | - | - | - | - | 1.8kV | 12kV | - | 12V | - | DX Series | - | - | - | - | - | |||||
Each | 1+ CHF 161.920 5+ CHF 159.350 10+ CHF 156.860 50+ CHF 152.110 100+ CHF 147.640 | Min: 1 / Mult: 1 | Proportional | - | Positive Output | Adjustable | - | 1W | - | 1mA | - | - | Through Hole | - | 0V | 1kV | 700mV | 5V | - | A Series | - | - | - | - | - | |||||
Each | 1+ CHF 105.380 5+ CHF 103.700 10+ CHF 102.080 50+ CHF 98.990 100+ CHF 96.080 | Min: 1 / Mult: 1 | Proportional | - | Positive Output | Adjustable | - | 1.5W | - | 3mA | - | - | Through Hole | - | 0V | 500V | 700mV | 12V | - | G Series | - | - | - | - | - | |||||
Each | 1+ CHF 216.050 5+ CHF 212.560 10+ CHF 209.190 50+ CHF 202.760 100+ CHF 193.810 | Min: 1 / Mult: 1 | Proportional | - | Positive Output | Adjustable | - | 1W | - | 0.33mA | - | - | Through Hole | - | 0V | 3kV | 700mV | 24V | - | A Series | - | - | - | - | - | |||||
Each | 1+ CHF 175.740 5+ CHF 172.230 10+ CHF 168.710 50+ CHF 165.200 100+ CHF 161.690 | Min: 1 / Mult: 1 | Proportional | - | Positive Output | Adjustable | - | 10W | - | 1mA | - | - | Through Hole | - | 0V | 10kV | 0V | 15V | - | F Series | - | - | - | - | - | |||||
Each | 1+ CHF 620.580 5+ CHF 611.270 10+ CHF 601.970 50+ CHF 507.260 100+ CHF 491.080 | Min: 1 / Mult: 1 | Regulated | - | Positive Output | Programmable | - | 30W | - | 85.7mA | - | - | Through Hole | - | - | 350V | 22V | 30V | - | HRL30 Series | - | - | - | - | - | |||||
Each | 1+ CHF 242.950 5+ CHF 239.030 10+ CHF 235.240 50+ CHF 228.000 100+ CHF 217.930 | Min: 1 / Mult: 1 | Proportional | - | Positive Output | Adjustable | - | 1.5W | - | 0.5mA | - | - | Through Hole | - | 0V | 3kV | 700mV | 12V | - | AH Series | - | - | - | - | - | |||||
Each | 1+ CHF 345.970 5+ CHF 340.390 10+ CHF 334.990 50+ CHF 324.680 100+ CHF 310.350 | Min: 1 / Mult: 1 | - | - | Positive Output | Adjustable | - | 250W | - | 5mA | - | - | Chassis | - | 43V | 53V | - | - | - | - | - | - | - | - | - | |||||
Each | 1+ CHF 2,035.000 | Min: 1 / Mult: 1 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||||
Each | 1+ CHF 2,051.000 | Min: 1 / Mult: 1 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||||
ULTRAVOLT / ADVANCED ENERGY | Each | 3+ CHF 865.390 | Min: 3 / Mult: 3 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | UltraVolt D Series | - | - | - | - | - | ||||
ULTRAVOLT / ADVANCED ENERGY | Each | 3+ CHF 393.400 | Min: 3 / Mult: 3 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | UltraVolt AEQ Series | - | - | - | - | - | ||||
ULTRAVOLT / ADVANCED ENERGY | Each | 3+ CHF 245.720 | Min: 3 / Mult: 3 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | UltraVolt US Series | - | - | - | - | - | ||||
ULTRAVOLT / ADVANCED ENERGY | Each | 3+ CHF 323.940 | Min: 3 / Mult: 3 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | MPM Series | - | - | - | - | - | ||||
ULTRAVOLT / ADVANCED ENERGY | Each | 3+ CHF 332.950 | Min: 3 / Mult: 3 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | UltraVolt V Series | - | - | - | - | - | ||||
ULTRAVOLT / ADVANCED ENERGY | Each | 3+ CHF 362.510 | Min: 3 / Mult: 3 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | MPM Series | - | - | - | - | - | ||||
ULTRAVOLT / ADVANCED ENERGY | Each | 3+ CHF 575.390 | Min: 3 / Mult: 3 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | UltraVolt D Series | - | - | - | - | - | ||||
ULTRAVOLT / ADVANCED ENERGY | Each | 3+ CHF 245.720 | Min: 3 / Mult: 3 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | UltraVolt US Series | - | - | - | - | - | ||||
ULTRAVOLT / ADVANCED ENERGY | Each | 1+ CHF 1,751.000 | Min: 1 / Mult: 1 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | UltraVolt E Series | - | - | - | - | - | ||||
ULTRAVOLT / ADVANCED ENERGY | Each | 3+ CHF 332.950 | Min: 3 / Mult: 3 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | UltraVolt M Series | - | - | - | - | - | ||||
ULTRAVOLT / ADVANCED ENERGY | Each | 3+ CHF 245.720 | Min: 3 / Mult: 3 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | UltraVolt US Series | - | - | - | - | - |