6D15-N6
D-SERIES DC TO HVDC CONVERTER
Quantity | Price (ex VAT) |
---|---|
3+ | CHF 865.390 |
Product Information
Product Overview
6D15-N6 is an UltraVolt© D series high voltage power supply designed for low-profile applications. This ultra-compact module is ideal for detectors that require high-bias voltages and currents at low ripple. The power supply features high voltage control and monitoring accuracy better than 0.2%, analogue interface with integral voltage control and voltage/current monitors, over-temperature protection disables output if module case > 75°C and reversed polarity, short-circuit/arc and overcurrent protection. Suitable for SEM, mass spectrometry, gas chromatography, spectrometers, e-chuck, PZT drivers, pulse generators, laser electro-optic modulation, fibre-optic telecom detectors, particle physics detectors, laser range finder detectors, detectors, GM, APD, PMT, PD, MPPC, channel electron multipliers, SiD, SiPM, image intensifiers, MCP, ionization chamber detectors, thin-film bias, high voltage testing, ATE leakage testing, general laboratory and bias supplies.
- 0 to 6000VDC output voltage
- 15VDC nominal input voltage
- Negative output polarity
- 6W output power
- Tight line/load regulation and output current limit protection
- Small-footprint, PCB-mountable package and five-sided metal enclosures
- Achieve higher precision control compared to proportionally-controlled high voltage supplies
- Enhance application performance with responsive, high voltage output control
- Automatically shut down system if module case temperature is exceeded
- Increase power subsystem robustness and reliability
Technical Specifications
UltraVolt D Series
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate