Print Page
10LE24-P15
LE-SERIES DC TO HVDC CONVERTER
Image is for illustrative purposes only. Please refer to product description.
ManufacturerULTRAVOLT / ADVANCED ENERGY
Manufacturer Part No10LE24-P15
Order Code4587821
Product RangeUltraVolt E Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 1,751.000 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 1,751.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerULTRAVOLT / ADVANCED ENERGY
Manufacturer Part No10LE24-P15
Order Code4587821
Product RangeUltraVolt E Series
Technical Datasheet
Product RangeUltraVolt E Series
SVHCNo SVHC (27-Jun-2024)
Product Overview
10LE24-P15 is a UltraVolt® LE series high-power regulated DC-DC converter that offers excellent low ripple and stability suitable for precision high-voltage applications. Suitable for DC to high voltage DC bias supplies, mass spectrometry and electrophoresis, scanning electron microscopes (SEM/FIB), electron and ion beams applications.
- 24VDC nominal input voltage, 0 to 10000VDC output voltage, positive output polarity
- Low ripple output performance and high voltage output control via differential analogue inputs
- Electrical performance and mechanical integration options
- Improve measurement repeatability, resolution, and long-term tool reliability
- Enable consistent high voltage performance in varying ambient temperatures, line loading conditions
- Enhance high voltage output performance
- Minimize control signal noise and drift
- Simplify integration with responsive control of module performance
- Fast track electrical and mechanical integration tasks
- Temperature coefficient to 25ppm/⁰C with line regulation less than 25ppm
Technical Specifications
Product Range
UltraVolt E Series
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.912