Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 107.940 |
5+ | CHF 106.230 |
10+ | CHF 104.570 |
50+ | CHF 101.400 |
100+ | CHF 98.420 |
Product Information
Product Overview
G10R is a G series 1.5W convection cooled miniature DC to HVDC converter. This miniature high voltage converter comes in a compact PCB mount package. The isolated output is directly proportional to the input, and is linear from approximately 0.7V in. Excellent filtering techniques and a low noise quasi-sinewave oscillator provide clean, reliable DC to HV DC conversion with low ripple and low EMI/RFI. The isolated output allows for user selectable output polarity. When the optional centre-tap pin is grounded, the unit provides both positive and negative outputs from one compact, low cost module. The pin pattern used on this model has become an industry standard for high voltage modules. It is component level converter that are easy to integrate, low cost, and come with decades of field proven reliability. Applications includes mass spectrometry, electrostatic chucks, electrophoresis, capacitor charging, particle counter, ignition/spark and sustaining ion pumps.
- 0 to 1000V output voltage, 1.5mA output current
- <lt/>250mA full load input current
- No minimum load, 3 year warranty
- IEC/UL/CSA/EN 62368 approved
- Case material is diallyl phthalate (DAP), UL 94 V-0 rated solid vacuum encapsulation
- Switching frequency range from 60 to 190KHz (stable frequency over entire output voltage range)
- Input to output isolation of 3500V (<lt/>±3500 bias)
- Operating temperature range from -10 to +60°C
- Dimension is 38.1 x 38.1 x 16.0mm
Technical Specifications
Proportional
Adjustable
1.5mA
0V
700mV
G Series
Positive Output
1.5W
Through Hole
1kV
12V
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate