STM32 Family STM32F1 Series Microcontrollers ARM Microcontrollers:
6,904 Products FoundFind a huge range of ARM Microcontrollers at Farnell Switzerland. We stock a large selection of ARM Microcontrollers, including new and most popular products from the world's top manufacturers including: Stmicroelectronics, Nxp, Microchip, Silicon Labs & Infineon
View
Buyer
Engineer
Manufacturer
Product Range
Silicon Manufacturer
Device Core
Data Bus Width
Silicon Family Name
No. of Bits
MCU Core Size
Operating Frequency Max
Core Architecture
CPU Speed
Program Memory Size
Core Sub-Architecture
Silicon Core Number
No. of Pins
IC Case / Package
Kit Contents
No. of I/O's
MCU Case Style
Interfaces
Embedded Interface Type
RAM Memory Size
MCU Applications
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Qualification
Automotive Qualification Standard
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | |||||||||||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ CHF 2.630 10+ CHF 2.090 25+ CHF 1.940 50+ CHF 1.790 100+ CHF 1.660 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32F0 Series Microcontrollers | - | ARM Cortex-M0 | - | - | - | - | 32 bit | 48MHz | - | - | 64KB | - | - | 48Pins | LQFP | - | 39I/O's | - | I2C, SPI, USART | - | 8KB | - | 10Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F0 | - | - | |||||
Each | 1+ CHF 1.270 10+ CHF 0.995 50+ CHF 0.940 100+ CHF 0.779 250+ CHF 0.727 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32F0 Series Microcontrollers | - | ARM Cortex-M0 | - | - | - | - | 32 bit | 48MHz | - | - | 32KB | - | - | 48Pins | LQFP | - | 39I/O's | - | I2C, SPI, USART | - | 4KB | - | 10Channels | 12Bit | 2.4V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F0 | - | - | |||||
Each | 1+ CHF 12.130 10+ CHF 9.600 25+ CHF 8.500 50+ CHF 8.420 100+ CHF 8.340 | Min: 1 / Mult: 1 | STM32 Family STM32F4 Series Microcontrollers | - | ARM Cortex-M4 | - | - | - | - | 32 bit | 180MHz | - | - | 2MB | - | - | 144Pins | LQFP | - | 114I/O's | - | CAN, I2C, I2S, SPI, UART, USART, USB | - | 256KB | - | 24Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F4 | - | - | |||||
Each | 1+ CHF 4.940 10+ CHF 3.800 25+ CHF 3.500 50+ CHF 3.220 100+ CHF 2.930 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32F1 Series Microcontrollers | - | ARM Cortex-M3 | - | - | - | - | 32 bit | 72MHz | - | - | 64KB | - | - | 36Pins | VFQFPN | - | 26I/O's | - | CAN, I2C, SPI, USART, USB | - | 20KB | - | 10Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F1 | - | - | |||||
Each | 1+ CHF 9.000 10+ CHF 7.240 25+ CHF 6.930 50+ CHF 6.840 100+ CHF 6.740 | Min: 1 / Mult: 1 | STM32 Family STM32F4 Series Microcontrollers | - | ARM Cortex-M4 | - | - | - | - | 32 bit | 180MHz | - | - | 1MB | - | - | 100Pins | LQFP | - | 82I/O's | - | CAN, I2C, SPI, UART, USART, USB | - | 256KB | - | 16Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F4 | - | - | |||||
Each | 1+ CHF 10.890 10+ CHF 8.280 25+ CHF 7.930 50+ CHF 7.530 100+ CHF 6.640 | Min: 1 / Mult: 1 | STM32 Family STM32F4 Series Microcontrollers | - | ARM Cortex-M4 | - | - | - | - | 32 bit | 168MHz | - | - | 1MB | - | - | 100Pins | LQFP | - | 82I/O's | - | CAN, I2C, I2S, SPI, UART, USART, USB | - | 192KB | - | 16Channels | 12Bit | 1.8V | 3.6V | -40°C | 105°C | Surface Mount | STM32 | STM32F4 | - | - | |||||
Each | 1+ CHF 2.160 25+ CHF 1.950 100+ CHF 1.780 250+ CHF 1.640 | Min: 1 / Mult: 1 | SAM 32 Family SAM D20 Series Microcontrollers | - | ARM Cortex-M0+ | - | - | - | - | 32 bit | 48MHz | - | - | 128KB | - | - | 32Pins | TQFP | - | 26I/O's | - | I2C, SPI, UART | - | 16KB | - | 10Channels | 12Bit | 1.62V | 3.63V | -40°C | 85°C | Surface Mount | SAM32 | SAM D2X | - | - | |||||
2320729 RoHS | Each | 1+ CHF 11.700 10+ CHF 10.390 25+ CHF 9.290 50+ CHF 8.540 100+ CHF 8.370 | Min: 1 / Mult: 1 | LPC Family LPC4300 Series Microcontrollers | - | ARM Cortex-M4 | - | - | - | - | 32 bit | 204MHz | - | - | 1MB | - | - | 144Pins | LQFP | - | 83I/O's | - | I2C, I2S, SPI, SSI, UART, USB | - | 136KB | - | 8Channels | 10Bit | 2.2V | 3.6V | -40°C | 105°C | Surface Mount | LPC | LPC4300 | - | - | ||||
Each | 1+ CHF 8.460 10+ CHF 6.620 25+ CHF 6.150 50+ CHF 5.660 100+ CHF 5.060 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32F1 Series Microcontrollers | - | ARM Cortex-M3 | - | - | - | - | 32 bit | 72MHz | - | - | 512KB | - | - | 64Pins | LQFP | - | 51I/O's | - | CAN, I2C, SPI, USART, USB | - | 64KB | - | 16Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F1 | - | - | |||||
Each | 1+ CHF 8.990 10+ CHF 7.050 25+ CHF 6.560 50+ CHF 6.030 100+ CHF 5.410 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32F1 Series Microcontrollers | - | ARM Cortex-M3 | - | - | - | - | 32 bit | 72MHz | - | - | 512KB | - | - | 64Pins | LQFP | - | 51I/O's | - | CAN, I2C, SPI, USART, USB | - | 64KB | - | 16Channels | 12Bit | 2V | 3.6V | -40°C | 105°C | Surface Mount | STM32 | STM32F1 | - | - | |||||
Each | 1+ CHF 8.840 10+ CHF 6.920 25+ CHF 6.750 50+ CHF 6.570 100+ CHF 6.340 | Min: 1 / Mult: 1 | STM32 Family STM32F4 Series Microcontrollers | - | ARM Cortex-M4 | - | - | - | - | 32 bit | 168MHz | - | - | 1MB | - | - | 64Pins | LQFP | - | 51I/O's | - | CAN, I2C, SPI, UART, USART, USB | - | 192KB | - | 16Channels | 12Bit | 1.8V | 3.6V | -40°C | 105°C | Surface Mount | STM32 | STM32F4 | - | - | |||||
Each | 1+ CHF 4.370 10+ CHF 3.580 25+ CHF 3.370 50+ CHF 3.270 100+ CHF 3.160 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32F1 Series Microcontrollers | - | ARM Cortex-M3 | - | - | - | - | 32 bit | 72MHz | - | - | 64KB | - | - | 64Pins | LQFP | - | 51I/O's | - | CAN, I2C, SPI, USART, USB | - | 20KB | - | 16Channels | 12Bit | 2V | 3.6V | -40°C | 105°C | Surface Mount | STM32 | STM32F1 | - | - | |||||
Each | 1+ CHF 5.340 10+ CHF 3.930 25+ CHF 3.650 50+ CHF 3.360 100+ CHF 2.960 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32F4 Series Microcontrollers | - | ARM Cortex-M4 | - | - | - | - | 32 bit | 84MHz | - | - | 256KB | - | - | 48Pins | UFQFPN | - | 36I/O's | - | I2C, I2S, SPI, UART, USB | - | 64KB | - | 10Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F4 | - | - | |||||
Each | 1+ CHF 6.340 10+ CHF 4.910 25+ CHF 4.560 50+ CHF 4.190 100+ CHF 3.820 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32F3 Series Microcontrollers | - | ARM Cortex-M4F | - | - | - | - | 32 bit | 72MHz | - | - | 256KB | - | - | 48Pins | LQFP | - | 36I/O's | - | CAN, I2C, SPI, USART, USB | - | 32KB | - | 17Channels | 12Bit, 16Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F3 | - | - | |||||
Each | 1+ CHF 3.660 10+ CHF 2.990 25+ CHF 2.720 50+ CHF 2.690 100+ CHF 2.670 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32F4 Series Microcontrollers | - | ARM Cortex-M4 | - | - | - | - | 32 bit | 84MHz | - | - | 256KB | - | - | 64Pins | LQFP | - | 50I/O's | - | I2C, I2S, SPI, UART, USB | - | 64KB | - | 16Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F4 | - | - | |||||
Each | 1+ CHF 13.660 10+ CHF 10.730 25+ CHF 10.280 50+ CHF 9.460 100+ CHF 8.680 | Min: 1 / Mult: 1 | STM32 Family STM32F4 Series Microcontrollers | - | ARM Cortex-M4 | - | - | - | - | 32 bit | 168MHz | - | - | 2MB | - | - | 176Pins | LQFP | - | 140I/O's | - | CAN, I2C, SPI, UART, USART, USB | - | 256KB | - | 24Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F4 | - | - | |||||
Each | 1+ CHF 5.280 10+ CHF 4.570 25+ CHF 4.210 50+ CHF 3.880 100+ CHF 3.870 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32F1 Series Microcontrollers | - | ARM Cortex-M3 | - | - | - | - | 32 bit | 72MHz | - | - | 256KB | - | - | 100Pins | LQFP | - | 80I/O's | - | CAN, I2C, SPI, USART, USB | - | 48KB | - | 16Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F1 | - | - | |||||
Each | 1+ CHF 12.490 10+ CHF 9.890 25+ CHF 9.760 50+ CHF 9.640 100+ CHF 9.510 | Min: 1 / Mult: 1 | STM32 Family STM32F4 Series Microcontrollers | - | ARM Cortex-M4 | - | - | - | - | 32 bit | 180MHz | - | - | 2MB | - | - | 176Pins | LQFP | - | 140I/O's | - | CAN, I2C, I2S, SPI, UART, USART, USB | - | 256KB | - | 24Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F4 | - | - | |||||
Each | 1+ CHF 9.180 10+ CHF 7.190 25+ CHF 6.690 50+ CHF 6.500 100+ CHF 6.180 | Min: 1 / Mult: 1 | STM32 Family STM32F4 Series Microcontrollers | - | ARM Cortex-M4 | - | - | - | - | 32 bit | 168MHz | - | - | 1MB | - | - | 64Pins | LQFP | - | 51I/O's | - | CAN, I2C, SPI, UART, USART, USB | - | 192KB | - | 16Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F4 | - | - | |||||
Each | 1+ CHF 5.250 10+ CHF 4.040 25+ CHF 3.740 50+ CHF 3.550 100+ CHF 3.240 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32F1 Series Microcontrollers | - | ARM Cortex-M3 | - | - | - | - | 32 bit | 72MHz | - | - | 64KB | - | - | 48Pins | LQFP | - | 37I/O's | - | CAN, I2C, SPI, USART, USB | - | 20KB | - | 10Channels | 12Bit | 2V | 3.6V | -40°C | 105°C | Surface Mount | STM32 | STM32F1 | - | - | |||||
Each | 1+ CHF 12.300 10+ CHF 9.350 25+ CHF 8.950 50+ CHF 8.230 100+ CHF 7.260 | Min: 1 / Mult: 1 | STM32 Family STM32F4 Series Microcontrollers | - | ARM Cortex-M4 | - | - | - | - | 32 bit | 168MHz | - | - | 1MB | - | - | 176Pins | LQFP | - | 140I/O's | - | CAN, ENET, I2C, SPI, UART, USART, USB | - | 196KB | - | 24Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F4 | - | - | |||||
Each | 1+ CHF 11.140 10+ CHF 8.470 25+ CHF 8.110 50+ CHF 7.710 100+ CHF 6.790 | Min: 1 / Mult: 1 | STM32 Family STM32F4 Series Microcontrollers | - | ARM Cortex-M4 | - | - | - | - | 32 bit | 168MHz | - | - | 1MB | - | - | 100Pins | LQFP | - | 82I/O's | - | CAN, ENET, I2C, SPI, UART, USART, USB | - | 192KB | - | 16Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F4 | - | - | |||||
Each | 1+ CHF 4.450 10+ CHF 3.410 25+ CHF 3.150 50+ CHF 2.890 100+ CHF 2.640 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32F1 Series Microcontrollers | - | ARM Cortex-M3 | - | - | - | - | 32 bit | 72MHz | - | - | 32KB | - | - | 48Pins | LQFP | - | 37I/O's | - | CAN, I2C, SPI, USART, USB | - | 10KB | - | 10Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F1 | - | - | |||||
Each | 1+ CHF 5.040 10+ CHF 4.670 25+ CHF 4.330 50+ CHF 3.980 100+ CHF 3.530 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32F3 Series Microcontrollers | - | ARM Cortex-M4 | - | - | - | - | 32 bit | 72MHz | - | - | 256KB | - | - | 64Pins | LQFP | - | 27I/O's | - | CAN, I2C, SPI, UART, USART, USB | - | 32KB | - | 16Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F3 | - | - | |||||
Each | 1+ CHF 6.000 10+ CHF 4.640 25+ CHF 4.300 50+ CHF 4.090 100+ CHF 3.640 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32F1 Series Microcontrollers | - | ARM Cortex-M3 | - | - | - | - | 32 bit | 72MHz | - | - | 128KB | - | - | 64Pins | LQFP | - | 51I/O's | - | CAN, I2C, SPI, USART, USB | - | 32KB | - | 16Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F1 | - | - | |||||