Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 9.180 |
| 10+ | CHF 7.190 |
| 25+ | CHF 6.690 |
| 50+ | CHF 6.500 |
| 100+ | CHF 6.180 |
Product Information
Product Overview
The STM32F415RGT6 is a high performance foundation line, ARM Cortex-M4 32bit microcontroller in 64 pin LQFP package. This 32bit RISC core operates at a frequency of up to 168MHz. The Cortex-M4 core features floating point unit (FPU) single precision which supports all ARM single precision data processing instructions and data types. It also implements full set of DSP instructions and memory protection unit (MPU) which enhances application security. The STM32F415RGT6 incorporates high speed embedded memories, extensive range of enhanced I/Os and peripherals connected to two APB buses, three AHB buses and 32bit multi AHB bus matrix.
- Cryptographic acceleration
- 1024Kbytes of flash memory
- 192Kbytes of SRAM
- Ten general purpose, two advanced control and two basic timers
- 3 SPI, 2 I2S, 3 I2C, 4 USART, 2 UART, USB OTG FS, USB OTG HS, 2 CAN and SDIO interfaces
- 51 GPIOs
- Three 12bit, 16 channel ADC and one 12bit DAC
- Operating voltage range from 1.8V to 3.6V
- Operating temperature range from -40°C to 85°C
- 16 stream general purpose DMA controller with FIFOs and burst support
Applications
Embedded Design & Development, Motor Drive & Control, Medical, Industrial, Portable Devices, Imaging, Video & Vision, Audio, Consumer Electronics
Technical Specifications
STM32 Family STM32F4 Series Microcontrollers
32 bit
1MB
LQFP
CAN, I2C, SPI, UART, USART, USB
16Channels
1.8V
-40°C
Surface Mount
STM32F4
MSL 3 - 168 hours
ARM Cortex-M4
168MHz
64Pins
51I/O's
192KB
12Bit
3.6V
85°C
STM32
-
No SVHC (25-Jun-2025)
Technical Docs (3)
Associated Products
7 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate