Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 12.300 |
| 10+ | CHF 9.350 |
| 25+ | CHF 8.950 |
| 50+ | CHF 8.230 |
| 100+ | CHF 7.260 |
Product Information
Product Overview
The STM32F407IGT6 is a 32-bit 176-pin advanced connectivity and encryption Microcontroller Unit features a floating point unit single precision which supports all ARM single-precision data-processing instructions and data types. It also implements a full set of DSP instructions and a memory protection unit which enhances application security. It incorporates high-speed embedded memories up to 4kB of backup SRAM and an extensive range of enhanced I/Os and peripherals connected to two APB buses, three AHB buses and a 32-bit multi-AHB bus matrix. This device offers three 12-bit ADCs, two DACs, a low-power RTC and twelve general-purpose 16-bit timers, two general-purpose 32-bit timers, a true random number generator and also features standard and advanced communication interfaces.
- LCD parallel interface, 8080/6800 modes
- Clock, reset and supply management - POR, PDR, PVD and BOR
- Low-power operation - Sleep, stop and standby modes
- General-purpose DMA - 16-stream DMA controller with FIFOs and burst support
- Debug mode - Serial wire debug (SWD) and JTAG interfaces
- Cortex-M4 embedded trace Macrocell™
- True random number generator
- CRC calculation unit
- 96-bit Unique ID
- RTC - sub second accuracy, hardware calendar
Applications
Motor Drive & Control, Medical, Consumer Electronics, Computers & Computer Peripherals, Communications & Networking, Industrial, Security, Imaging, Video & Vision, HVAC
Technical Specifications
STM32 Family STM32F4 Series Microcontrollers
32 bit
1MB
LQFP
CAN, ENET, I2C, SPI, UART, USART, USB
24Channels
1.8V
-40°C
Surface Mount
STM32F4
MSL 3 - 168 hours
ARM Cortex-M4
168MHz
176Pins
140I/O's
196KB
12Bit
3.6V
85°C
STM32
-
No SVHC (21-Jan-2025)
Technical Docs (3)
Associated Products
7 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate