Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 6.340 |
| 10+ | CHF 4.910 |
| 25+ | CHF 4.560 |
| 50+ | CHF 4.190 |
| 100+ | CHF 3.820 |
| 250+ | CHF 3.650 |
| 500+ | CHF 3.540 |
Product Information
Product Overview
STM32F373CCT6 is a mainstream mixed signals MCU with Arm Cortex-M4 core with DSP and FPU, 256KBytes of flash memory, 72MHz CPU, MPU, 16bit ADC comparators. It is a high-performance ARM® Cortex®-M4 32bit RISC core operating at a frequency of upto 72MHz, and embedding a floating point unit (FPU), a memory protection unit (MPU) and an Embedded Trace Macrocell™ (ETM). It incorporates high-speed embedded memories (upto 256Kbyte of flash memory, upto 32Kbytes of SRAM), and an extensive range of enhanced I/Os and peripherals connected to two APB buses. It features standard and advanced communication interfaces: two I²Cs, three SPIs, all with mixed I²Ss, three USARTs, CAN and USB. A comprehensive set of power-saving mode allows the design of low-power applications.
- 256Kbytes of flash memory code size
- 32Kbytes SRAM, 9 (16bit), 2 (32 bit) general purpose timers, 3 (16bit) basic timers
- 3 SPI/I²S, 2 I²C, 3 USART, CAN, USB comm interfaces, 36 normal I/Os (TC, TTa) GPIOs
- (20) 5volts tolerant I/Os (FT, Ftf) GPIOs, 12bit ADCs, (3) 16bit ADCs sigma- delta
- (3) 12bit DACs outputs, 2 analogue comparator, 14 capacitive sensing channels
- 72MHz max CPU frequency, operating voltage range from 2.0V to 3.6V
- Power-on/power down reset (POR/PDR), programmable voltage detector (PVD)
- Independent and system watchdog timers, SysTick timer: 24-bit down counter
- Three SPIs (18Mbit/s) with 4 to 16 programmable bit frames, mixed I²S, HDMI-CEC bus interface
- Operating temperature range from -40°C to 85°C, LQFP48 package
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
STM32 Family STM32F3 Series Microcontrollers
32 bit
256KB
LQFP
CAN, I2C, SPI, USART, USB
17Channels
2V
-40°C
Surface Mount
STM32F3
MSL 3 - 168 hours
ARM Cortex-M4F
72MHz
48Pins
36I/O's
32KB
12Bit, 16Bit
3.6V
85°C
STM32
-
No SVHC (25-Jun-2025)
Technical Docs (3)
Associated Products
7 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate