0
0 ItemsCHF0.00
ex VAT
ex VAT

MOSFET Solid State Relays:

1,252 Products Found

Farnell provides cutting-edge MOSFET-based solid-state relays (SSRs) tailored for high-speed and low-power switching. These relays offer exceptional thermal efficiency and precise control, making them an ideal choice for modern electronic systems. Available in diverse configurations, Farnell’s MOSFET SSRs ensure silent and efficient operation.

MOSFET SSRs utilize advanced semiconductor technology for switching applications without mechanical parts, ensuring faster performance and enhanced durability. They are highly suitable for compact and heat-sensitive applications.

Applications:

  • Power Supplies: Efficient current control in power regulation.
  • Industrial Automation: Silent operation in precision machinery.
  • Motor Drives: Rapid and accurate switching for speed control.
Show More
View
Buyer
Engineer
Manufacturer
Contact Form
Contact Configuration
Load Type
Operating Voltage Max
No. of Pins
Load Voltage Max
Load Current
MOSFET Relay Package Style
Switching Mode
Relay Mounting
Operating Voltage Min
Relay Terminals
Forward Current If
On State Resistance Max
Control Voltage Min
Isolation Voltage
Control Voltage Max
I/O Capacitance Typ
Off State Leakage Current Max
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
4204011

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
CHF 4.930
5+
CHF 4.660
10+
CHF 4.390
20+
CHF 4.040
50+
CHF 3.730
Min: 1 / Mult: 1
SPST-NO (1 Form A)
-
AC / DC
-
-
1kV
30mA
DIP-6
-
Surface Mount
-
Gull Wing
-
200ohm
-
1.5kV
-
1.3pF
10µA
PhotoMOS AQV25 Series
4204007RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
CHF 3.230
Min: 100 / Mult: 1
SPST-NO (1 Form A)
-
-
-
-
18V
12µA
SSOP-4
-
Surface Mount
-
Solder
-
-
-
1.5kV
-
0.8pF
-
APV Series
4204007

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
CHF 4.790
5+
CHF 4.190
10+
CHF 3.590
20+
CHF 3.300
50+
CHF 3.230
Min: 1 / Mult: 1
SPST-NO (1 Form A)
-
-
-
-
18V
12µA
SSOP-4
-
Surface Mount
-
Solder
-
-
-
1.5kV
-
0.8pF
-
APV Series
4204012RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
CHF 2.590
Min: 100 / Mult: 1
SPST-NC (1 Form B)
-
AC / DC
-
-
400V
100mA
SOP-6
-
Surface Mount
-
Gull Wing
-
50ohm
-
1.5kV
-
0.8pF
1µA
PhotoMOS AQV41 Series
4332687

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
CHF 5.000
10+
CHF 3.760
25+
CHF 3.610
50+
CHF 3.460
100+
CHF 2.790
More Pricing...
Min: 1 / Mult: 1
SPST-NO ( 1 Form A)
-
-
-
-
60V
400mA
S-VSON-4
-
Surface Mount
-
Solder
-
1.5ohm
-
500Vrms
-
1pF
1µA
-
3563551

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
CHF 9.650
5+
CHF 9.550
10+
CHF 9.450
20+
CHF 8.700
50+
CHF 8.060
Min: 1 / Mult: 1
SPST-NO (1 Form A)
-
AC / DC
-
-
30V
1.5A
S-VSON-4
-
Surface Mount
-
Solder
-
0.2ohm
-
500Vrms
-
1pF
1µA
G3VM-QV Series
2781277

RoHS

Date/Lot Code

Each
1+
CHF 15.740
5+
CHF 14.560
10+
CHF 13.500
50+
CHF 12.380
100+
CHF 12.040
More Pricing...
Min: 1 / Mult: 1
DPST-NO (2 Form A)
DPST-NO
AC / DC
-
-
250V
170mA
DIP-8
-
Through Hole
-
PC Pin
25mA
8ohm
-
4kV
-
1pF
1µA
HEXFET PVT322APbF
3406476

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
CHF 8.740
5+
CHF 8.260
10+
CHF 7.780
20+
CHF 7.540
50+
CHF 6.790
Min: 1 / Mult: 1
SPST-NO (1 Form A)
-
AC / DC
-
-
100V
7A
DIP-6
-
Surface Mount
-
Gull Wing
-
0.08ohm
-
2.5kV
-
0.8pF
1µA
G3VM-ER Series
3783826

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
CHF 3.670
5+
CHF 3.490
10+
CHF 3.280
20+
CHF 2.920
50+
CHF 2.800
Min: 1 / Mult: 1
SPST-NO ( 1 Form A)
-
AC / DC
-
-
18V
12µA
SSOP
-
SMD
-
Gull Wing
-
-
-
1.5kV
-
0.8pF
-
-
3406476RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
CHF 7.780
20+
CHF 7.540
50+
CHF 6.790
Min: 10 / Mult: 1
SPST-NO (1 Form A)
-
AC / DC
-
-
100V
7A
DIP-6
-
Surface Mount
-
Gull Wing
-
0.08ohm
-
2.5kV
-
0.8pF
1µA
G3VM-ER Series
3385057

RoHS

Each
1+
CHF 8.110
5+
CHF 7.970
10+
CHF 7.830
20+
CHF 7.430
50+
CHF 6.220
Min: 1 / Mult: 1
SPST-NO (1 Form A)
-
AC / DC
-
-
60V
6A
DIP-6
-
Through Hole
-
PC Pin
-
0.07ohm
-
2.5kV
-
0.8pF
1µA
G3VM-BR Series
3563551RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
CHF 8.060
Min: 100 / Mult: 1
SPST-NO (1 Form A)
-
AC / DC
-
-
30V
1.5A
S-VSON-4
-
Surface Mount
-
Solder
-
0.2ohm
-
500Vrms
-
1pF
1µA
G3VM-QV Series
3783826RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
CHF 2.800
Min: 500 / Mult: 1
SPST-NO ( 1 Form A)
-
AC / DC
-
-
18V
12µA
SSOP
-
SMD
-
Gull Wing
-
-
-
1.5kV
-
0.8pF
-
-
2762276

RoHS

Date/Lot Code

Each
Packaging Options
1+
CHF 16.590
5+
CHF 15.690
10+
CHF 14.780
50+
CHF 13.220
100+
CHF 12.770
More Pricing...
Min: 1 / Mult: 1
SPST-NO (1 Form A)
SPST-NO
AC / DC
-
-
150V
550mA
DIP-6
-
Through Hole
-
PC Pin
25mA
0.75ohm
-
4kV
-
1pF
1µA
HEXFET PVT212PbF
3385046

RoHS

Each
1+
CHF 4.580
5+
CHF 4.570
Min: 1 / Mult: 1
SPST-NO (1 Form A), SPST-NC (1 Form B)
-
AC / DC
-
-
350V
120mA
DIP-8
-
Surface Mount
-
Gull Wing
-
25ohm
-
2.5kV
-
0.8pF
1µA
G3VM-FR Series
3385042

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
CHF 8.050
5+
CHF 7.540
10+
CHF 7.020
20+
CHF 6.820
50+
CHF 5.710
Min: 1 / Mult: 1
SPST-NO (1 Form A)
-
AC / DC
-
-
20V
900mA
DIP-4
-
Surface Mount
-
Solder
-
0.22ohm
-
500Vrms
-
0.4pF
1µA
G3VM Series
3860921

RoHS

Each
1+
CHF 10.110
5+
CHF 9.720
10+
CHF 9.180
20+
CHF 8.290
50+
CHF 7.750
Min: 1 / Mult: 1
SPST-NO (1 Form A)
-
AC / DC
-
-
50V
300mA
VSON-4
-
Surface Mount
-
Solder
-
1.5ohm
-
500Vrms
-
1pF
0.001µA
G3VM Series
3385031

RoHS

Each
1+
CHF 7.150
5+
CHF 7.010
Min: 1 / Mult: 1
SPST-NO (1 Form A)
-
AC / DC
-
-
100V
2A
DIP-6
-
Surface Mount
-
Gull Wing
-
0.2ohm
-
2.5kV
-
0.8pF
1µA
G3VM-ER Series
3385042RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
CHF 7.020
20+
CHF 6.820
50+
CHF 5.710
Min: 10 / Mult: 1
SPST-NO (1 Form A)
-
AC / DC
-
-
20V
900mA
DIP-4
-
Surface Mount
-
Solder
-
0.22ohm
-
500Vrms
-
0.4pF
1µA
G3VM Series
1708463

RoHS

Each
1+
CHF 4.290
5+
CHF 3.620
10+
CHF 3.470
20+
CHF 3.130
50+
CHF 3.070
Min: 1 / Mult: 1
DPST-NO (2 Form A)
-
-
-
-
-
-
DIP-8
-
Surface Mount
-
Gull Wing
30mA
-
-
3.75kV
-
0.6pF
-
ASSR-V621
2396108

RoHS

Date/Lot Code

Each
1+
CHF 2.380
10+
CHF 2.070
25+
CHF 1.750
50+
CHF 1.440
100+
CHF 1.400
Min: 1 / Mult: 1
SPST-NO (1 Form A)
SPST-NO
AC / DC
-
-
60V
2A
DIP-6
-
Through Hole
-
PC Pin
50mA
0.25ohm
-
5.3kV
-
-
1µA
VO14642
1708443

RoHS

Date/Lot Code

Each
1+
CHF 6.820
5+
CHF 6.090
10+
CHF 5.500
20+
CHF 5.410
50+
CHF 5.300
Min: 1 / Mult: 1
SPST-NO (1 Form A)
SPST-NO
AC / DC
-
-
60V
2.5A
DIP-6
-
Surface Mount
-
Gull Wing
25mA
0.1ohm
-
3.75kV
-
0.8pF
-
ASSR
1175735

RoHS

Each
1+
CHF 22.380
5+
CHF 19.580
10+
CHF 16.220
20+
CHF 14.540
Min: 1 / Mult: 1
SPST-NO (1 Form A)
SPST-NO
AC / DC
-
-
60V
3A
SIP-4
-
Through Hole
-
PC Pin
50mA
0.18ohm
-
2.5kV
-
0.8pF
10µA
PhotoMOS AQZ
1470189

RoHS

Date/Lot Code

Each
1+
CHF 4.930
5+
CHF 4.130
10+
CHF 3.310
20+
CHF 3.260
50+
CHF 3.210
Min: 1 / Mult: 1
DPST-NO (2 Form A)
SPST-NO
AC / DC
-
-
200V
200mA
SMD-8
-
Surface Mount
-
Gull Wing
1mA
15ohm
-
5.3kV
-
1.1pF
1µA
LH1522
1708438

RoHS

Date/Lot Code

Each
1+
CHF 6.260
5+
CHF 5.590
10+
CHF 5.060
20+
CHF 4.960
50+
CHF 4.870
Min: 1 / Mult: 1
SPST-NO (1 Form A)
SPST-NO
AC / DC
-
-
60V
1A
SO-4
-
Surface Mount
-
Gull Wing
20mA
0.5ohm
-
3.75kV
-
0.4pF
-
ASSR
51-75 of 1252 items
of 51 page(s)

Popular Suppliers

OMRON
PANASONIC
TE CONNECTIVITY
SCHNEIDER ELECTRIC
HONEYWELL
MULTICOMP PRO
FINDER
Trade Account