Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 4.790 |
5+ | CHF 3.980 |
10+ | CHF 3.170 |
20+ | CHF 3.140 |
50+ | CHF 3.100 |
Product Information
Product Overview
The LH1522AAC is a SMD Solid State Relay constructed using a GaAIAs LED for actuation control and an integrated monolithic die for the switch output. This dual 1-form-A relay is SPST normally-open switches that can replace electromechanical relay in many applications. The die is fabricated in a high-voltage dielectrically isolated technology is comprised of a photodiode array, switch control circuitry and MOSFET switches. In addition the relay employs current-limiting circuitry, enabling them to pass lightning surge testing as per ANSI/TIA-968-B and other regulatory surge requirements when overvoltage protection is provided.
- Current limit protection
- High surge capability
- Clean bounce free switching
- Low power consumption
Applications
Industrial, Communications & Networking, Sensing & Instrumentation
Technical Specifications
SPST-NO
AC / DC
200mA
Surface Mount
1mA
5.3kV
1µA
No SVHC (07-Nov-2024)
DPST-NO (2 Form A)
200V
SMD-8
Gull Wing
15ohm
1.1pF
LH1522
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate