Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoG3VM-51UV
Order Code3860921
Product RangeG3VM Series
Technical Datasheet
138 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 9.420 |
5+ | CHF 9.130 |
10+ | CHF 8.840 |
20+ | CHF 8.580 |
50+ | CHF 7.250 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 9.42 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoG3VM-51UV
Order Code3860921
Product RangeG3VM Series
Technical Datasheet
Contact FormSPST-NO (1 Form A)
Load TypeAC / DC
Load Voltage Max50V
Load Current300mA
MOSFET Relay Package StyleVSON-4
Relay MountingSurface Mount
Relay TerminalsSolder
On State Resistance Max1.5ohm
Isolation Voltage500V
I/O Capacitance Typ1pF
Off State Leakage Current Max0.001µA
Product RangeG3VM Series
SVHCTo Be Advised
Product Overview
G3VM-51UV is a G3VM Series, voltage driving type MOSFET relay with current limiting internal resistor on the input side.
- SPST-NO (1 Form A) contact form
- AC / DC load type
- 50V max load voltage
- 300mA load current
- 4 pin VSON(R) package with surface-mounting terminals (very small outline non leaded package)
- 1pF capacity between I/O terminals at f = 1MHz, VS = 0V, Ta = 25°C
- 0.5ms/0.4ms max turn-on/off time at IF = 5mA, RL = 200 ohm, VDD = 20V, Ta = 25°C
- Operating input forward voltage is 5V typ recommendation
- High ambient temperature range from -40 to 110°C
Technical Specifications
Contact Form
SPST-NO (1 Form A)
Load Voltage Max
50V
MOSFET Relay Package Style
VSON-4
Relay Terminals
Solder
Isolation Voltage
500V
Off State Leakage Current Max
0.001µA
SVHC
To Be Advised
Load Type
AC / DC
Load Current
300mA
Relay Mounting
Surface Mount
On State Resistance Max
1.5ohm
I/O Capacitance Typ
1pF
Product Range
G3VM Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001