ex VAT

Farnell offers an extensive range of stepper motors, ideal for applications requiring precise positioning and speed control. Our range includes both unipolar and bipolar stepper motors, with various step angles and holding torque levels. These motors are compatible with a wide range of motor drivers and controllers available at Farnell.

Stepper motors operate by dividing a full rotation into a series of discrete steps. This makes them ideal for applications requiring accurate positioning and repeatability. Stepper motors provide excellent torque at low speeds and are known for their reliability and long lifespan.

Applications:

  • 3D Printing: High-precision movement in print heads and extruders.
  • CNC Machines: Controlling cutting tools and spindle positioning.
  • Medical Devices: Driving pumps and surgical equipment.
  • Automated Systems: Positioning sensors and actuators.
Show More
View
Buyer
Engineer
Manufacturer
Stepper Motor Type
Motor Size
Coil Type
Step Angle
No. of Phases
Resistance
Torque Max
Inductance
Current Rating
Inertia
Voltage Rating Max
No. of Wires
External Length
Shaft Diameter
Product Range
Shaft Length
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2292909

RoHS

Each
1+
CHF 73.500
5+
CHF 68.520
10+
CHF 67.150
Min: 1 / Mult: 1
Single Shaft
42mm
Bipolar
1.8°
Two Phase
1.5ohm
0.44N-m
3mH
1.7A
0.28oz-in²
24VDC
4
40.1mm
5mm
4118
24mm
3052029

RoHS

Each
1+
CHF 45.650
5+
CHF 44.740
10+
CHF 43.830
20+
CHF 42.910
Min: 1 / Mult: 1
Single Shaft
42mm
Bipolar
-
-
-
0.43N-m
-
1A
-
24VDC
4
39mm
-
SF242x-10B41 Series
-
2902337

RoHS

Each
1+
CHF 236.170
Min: 1 / Mult: 1
Single Shaft, Hybrid
86mm
Bipolar
1.8°
Four Phase
0.45ohm
7N-m
4.5mH
5.5A
2700g-cm²
2.56VDC
4
96mm
12mm
Qmot QSH6018
31.75mm
3263945

RoHS

Each
1+
CHF 162.970
Min: 1 / Mult: 1
Hybrid
20.2mm
Bipolar
1.8°
-
-
0.0175N-m
-
600mA
-
30VDC
2
48mm
4mm
PANdrive
15mm
3515148

RoHS

Each
1+
CHF 84.110
Min: 1 / Mult: 1
Dual Shaft
28mm
Bipolar
1.8°
-
-
0.07N-m
-
1A
-
24VDC
4
32mm
5mm
SANMOTION F2
13.5mm
2910480

RoHS

Each
1+
CHF 209.050
Min: 1 / Mult: 1
Single Shaft
42mm
Bipolar
1.8°
Two Phase
1ohm
0.22N-m
1.6mH
2A
35g-cm²
28VDC
4
47mm
5mm
PANdrive
24mm
2906738

RoHS

Each
1+
CHF 246.190
Min: 1 / Mult: 1
Single Shaft
42mm
Bipolar
1.8°
Two Phase
0.5ohm
0.4N-m
600µH
2.8A
68g-cm²
24VDC
4
60mm
5mm
PANdrive
24mm
2902223

RoHS

Each
1+
CHF 140.290
Min: 1 / Mult: 1
Single Shaft
42mm
Bipolar
1.8°
Two Phase
1ohm
0.22N-m
1.6mH
1A
35g-cm²
24VDC
4
45.5mm
-
PANdrive
-
9948287

RoHS

Each
1+
CHF 184.330
Min: 1 / Mult: 1
Single Shaft
86mm
Bipolar
1.8°
-
-
2.74N-m
-
4A
-
100VAC
4
62mm
12mm
-
30mm
2902265

RoHS

Each
1+
CHF 148.990
Min: 1 / Mult: 1
Single Shaft, Hybrid
60mm
Bipolar
1.8°
Two Phase
1.5ohm
3.1N-m
6.8mH
2.8A
840g-cm²
4.17VDC
4
86mm
8mm
QMot QSH6018
24mm
1784800

RoHS

Each
1+
CHF 27.080
5+
CHF 26.540
10+
CHF 26.000
20+
CHF 25.460
Min: 1 / Mult: 1
Single Shaft
15mm
Bipolar, Unipolar
18°
Four Phase
40ohm
0.388N-cm
14mH
125mA
0.11g-cm²
5VDC
-
15.11mm
1.5mm
15M
10mm
4743179

RoHS

Each
1+
CHF 59.290
5+
CHF 50.640
10+
CHF 49.630
Min: 1 / Mult: 1
Double Shaft, Hybrid
28mm
Bipolar, Unipolar
1.8°
Two Phase
2.8ohm
4.3N-cm
1mH
950mA
9g-cm²
2.66VDC
6
31.5mm
5mm
-
20mm
1718268

RoHS

Each
1+
CHF 47.790
5+
CHF 46.830
10+
CHF 45.880
20+
CHF 44.920
Min: 1 / Mult: 1
Single Shaft
42mm
Unipolar
1.8°
Two Phase
2.4ohm
0.2N-m
2.3mH
1.2A
0.2oz-in²
24VDC
6
33mm
5mm
103H5
22.5mm
1010725

RoHS

Each
1+
CHF 51.370
5+
CHF 47.880
10+
CHF 46.930
Min: 1 / Mult: 1
Single Shaft, Hybrid
42mm
Bipolar
1.8°
Two Phase
5.3ohm
27N-cm
6.6mH
1A
35g-cm²
24VDC
4
33.5mm
5mm
QMot QSH4218
24mm
4743209

RoHS

Each
1+
CHF 23.310
5+
CHF 19.890
10+
CHF 18.970
20+
CHF 17.000
Min: 1 / Mult: 1
Single Shaft
-
Bipolar, Unipolar
7.5°
Two Phase
50ohm
1.6N-cm
16mH
240mA
1g-cm²
12VDC
6
15.5mm
2mm
-
10mm
4743143

RoHS

Each
1+
CHF 52.170
5+
CHF 46.100
10+
CHF 41.300
20+
CHF 40.470
Min: 1 / Mult: 1
Dual Shaft
42mm
Bipolar, Unipolar
0.9°
Two Phase
4.2ohm
0.15N-m
4mH
950mA
-
4VDC
8
33.5mm
5mm
-
24mm
8425876

RoHS

Each
1+
CHF 27.460
5+
CHF 25.540
10+
CHF 24.670
20+
CHF 24.180
Min: 1 / Mult: 1
Single Shaft, Hybrid
28.5mm
Unipolar
1.8°
Two Phase
4.6ohm
9N-cm
2.3mH
950mA
18g-cm²
-
6
50.3mm
5mm
-
24mm
1010726

RoHS

Each
1+
CHF 54.390
5+
CHF 50.690
10+
CHF 49.680
Min: 1 / Mult: 1
Single Shaft, Hybrid
42mm
Bipolar
1.8°
Two Phase
4.5ohm
35N-cm
7.5mH
1A
54g-cm²
24VDC
4
38mm
5mm
QMot QSH4218
24mm
1708574

RoHS

Each
1+
CHF 73.610
5+
CHF 73.300
10+
CHF 72.970
Min: 1 / Mult: 1
Single Shaft
42mm
Bipolar
1.8°
Two Phase
7.3ohm
0.24N-m
5mH
1A
0.208oz-in²
24VDC
4
25.6mm
5mm
SANMOTION F2 - SS24
7mm
2164433

RoHS

Each
1+
CHF 129.860
5+
CHF 127.270
10+
CHF 124.660
Min: 1 / Mult: 1
Dual Shaft
14mm
DC
1.8°
Two Phase
21ohm
0.0065N-m
4.2mH
300mA
0.0032oz-in²
24VDC
4
30mm
4mm
SANMOTION F2
13.5mm
1907703

RoHS

Each
1+
CHF 89.370
5+
CHF 83.320
10+
CHF 81.660
Min: 1 / Mult: 1
Single Shaft, Hybrid
56.4mm
DC
1.8°
Two Phase
1.13ohm
1.89N-m
3.6mH
-
480g-cm²
3.2VDC
4
-
6.35mm
Qmot QSH5718
20.6mm
8001847

RoHS

Each
1+
CHF 58.350
5+
CHF 57.180
10+
CHF 56.010
20+
CHF 54.840
Min: 1 / Mult: 1
Single Shaft
42mm
Unipolar
1.8°
Two Phase
3.3ohm
0.37N-m
3.4mH
-
0.074g-cm²
24VDC
6
48mm
5mm
-
22.5mm
1010727

RoHS

Each
1+
CHF 62.980
5+
CHF 58.710
10+
CHF 57.540
Min: 1 / Mult: 1
Single Shaft, Hybrid
42mm
Bipolar
1.8°
Two Phase
5ohm
49N-cm
8mH
1A
68g-cm²
24VDC
4
47mm
5mm
QMot QSH4218
24mm
2507562

RoHS

Each
1+
CHF 44.600
5+
CHF 39.420
10+
CHF 35.310
20+
CHF 34.610
Min: 1 / Mult: 1
Single Shaft
42mm
Bipolar
1.8°
-
-
0.09N-m
-
1.4A
-
24VDC
4
26mm
5mm
ST4118
7mm
2507564

RoHS

Each
1+
CHF 59.640
5+
CHF 50.950
10+
CHF 49.930
Min: 1 / Mult: 1
Single Shaft
42mm
Bipolar
1.8°
-
-
0.5N-m
-
1.8A
-
24VDC
4
48.5mm
5mm
ST4118
7mm
1-25 of 255 items
of 11 page(s)

Popular Suppliers

ABB
SCHNEIDER ELECTRIC
OMRON
EATON
SIEMENS
TE CONNECTIVITY
PANASONIC
CROUZET
Trade Account