Print Page
Image is for illustrative purposes only. Please refer to product description.
3 In Stock
5 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 38.290 |
5+ | CHF 33.850 |
10+ | CHF 30.320 |
20+ | CHF 29.720 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 38.29 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerASTROSYN
Manufacturer Part NoMY5002
Order Code8425876
Technical Datasheet
Stepper Motor TypeSingle Shaft, Hybrid
Motor Size28.5mm
Coil TypeUnipolar
Step Angle1.8°
No. of PhasesTwo Phase
Resistance4.6ohm
Torque Max9N-cm
Current Rating950mA
Inductance2.3mH
Inertia18g-cm²
Voltage Rating Max-
No. of Wires6
External Length50.3mm
Shaft Diameter5mm
Product Range-
Shaft Length24mm
Product Overview
- High torque in compact size
- Unipolar and bipolar operation
- Light weight
- Low noise
- Low inertia rotor
- High accuracy 1.8° step angle
- Frame size: 28x28mm
Technical Specifications
Stepper Motor Type
Single Shaft, Hybrid
Coil Type
Unipolar
No. of Phases
Two Phase
Torque Max
9N-cm
Inductance
2.3mH
Voltage Rating Max
-
External Length
50.3mm
Product Range
-
Motor Size
28.5mm
Step Angle
1.8°
Resistance
4.6ohm
Current Rating
950mA
Inertia
18g-cm²
No. of Wires
6
Shaft Diameter
5mm
Shaft Length
24mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85011099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2