Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 59.290 |
5+ | CHF 50.640 |
10+ | CHF 49.630 |
Product Information
Product Overview
The ST2818S1006-B is a 2-phase Stepper Motor offers reliable, economical drives with a long service life. It provides high step angle precision and step resolution. Stepper motors are strong when a high torque is required at speeds of less than 2000rpm. It is suitable for applications in which high precision, small dimensions, fast speed are required. Because of the standardised shaft diameter of 5mm, an encoder can be installed in the double shaft version for position monitoring. This stepper motor is ideal for applications such as laboratory analysis equipment.
- Miniature high torque stepper motor
- Double shaft motor
- 5Ncm Holding torque
- 1.1mH Inductivity per winding
Applications
Industrial, Automation & Process Control, Motor Drive & Control
Technical Specifications
Double Shaft, Hybrid
Bipolar, Unipolar
Two Phase
4.3N-cm
1mH
2.66VDC
31.5mm
-
No SVHC (14-Jun-2023)
28mm
1.8°
2.8ohm
950mA
9g-cm²
6
5mm
20mm
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate