Print Page
Image is for illustrative purposes only. Please refer to product description.
2 In Stock
Need more?
.
.
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
Available until stock is exhausted
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 184.330 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 184.33 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSANYO DENKI
Manufacturer Part No103H8221-5141
Order Code9948287
Technical Datasheet
Stepper Motor TypeSingle Shaft
Motor Size86mm
Coil TypeBipolar
Step Angle1.8°
Torque Max2.74N-m
Current Rating4A
Voltage Rating Max100VAC
No. of Wires4
External Length62mm
Shaft Diameter12mm
Product Range-
Shaft Length30mm
SVHCNo SVHC (15-Jun-2015)
Product Overview
The 103H8221-5141 from Sanyo Denki is a 86mm circular, bipolar winding two phase stepping motor.
- Basic step angle of 18°
- Current of 4A/phase
- Wiring resistance of 0.6ohm/phase
- Inductance of 3.5mH/phase
- Weight of 1.5Kg
- Single shaft
Applications
Industrial, Automation & Process Control, Motor Drive & Control
Technical Specifications
Stepper Motor Type
Single Shaft
Coil Type
Bipolar
Torque Max
2.74N-m
Voltage Rating Max
100VAC
External Length
62mm
Product Range
-
SVHC
No SVHC (15-Jun-2015)
Motor Size
86mm
Step Angle
1.8°
Current Rating
4A
No. of Wires
4
Shaft Diameter
12mm
Shaft Length
30mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85011099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.5